LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Sensata IPSU-GP075-6M12 product image
Immagini a scopo illustrativo

Sensata IPSU-GP075-6M12

Produttore
Cod. Prod.
IPSU-GP075-6M12
Cod. LCSC
C5772208
Imballo
-
Numero Cliente
Attr. chiave
Pressure Sensors, Transducers - Industrial RoHS
Scheda TecnicaSensata IPSU-GP075-6M12
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 234.5255$ 234.53
200+$ 93.5773$ 18715.46
500+$ 90.4502$ 45225.10
1,000+$ 88.9063$ 88906.30
Package Standard1/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIndustrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial
ProduttoreSensata
Imballo-
FeaturesDielectric isolation measurement;Integrated signal amplifier;Negative pressure/vacuum measurement;On-chip temperature compensation
Voltage - Supply9V~32V

Descrizione

Traduzione AI

The IPSU-M12 series is suitable for a wide range of industrial applications. The probe features a piezoresistive ceramic sensor with excellent media compatibility within a stainless steel housing. The electronics integrate a microprocessor-based amplifier requiring no adjustment, ensuring stable electronic performance, making it particularly suitable for industrial applications. Each device is temperature-compensated and calibrated, with a traceable serial number and calibration data provided.

Caratteristiche

Traduzione AI
  • Piezoresistive thick-film ceramic sensor
  • Stainless steel body
  • Accuracy < ±0.25% FS BFSL
  • 0 - 5V or 4 - 20mA output
  • Pressure range from -14.5 to 5800 psi
  • M12 4-pin connector
  • 1/4" NPT process connection