Infineon TLE84106EL
| Produttore | |
| Cod. Prod. | TLE84106EL |
| Cod. LCSC | C540076 |
| Imballo | HTSSOP-24-EP-4mm |
| Numero Cliente | |
| Attr. chiave | 6 HTSSOP-24-EP-4mm Full, Half-Bridge (H Bridge) Drivers RoHS |
| Scheda Tecnica | Infineon TLE84106EL |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Produttore | Infineon | |
| Imballo | HTSSOP-24-EP-4mm | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Propagation Delay tpHL | - | |
| Number of Drivers | 6 | |
| Quiescent Current(Iq) | 2uA | |
| Load Type | - | |
| Current - Output High(IOH) | - | |
| Rise Time | - | |
| Fall Time | - | |
| Propagation Delay tpLH | - | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | - | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Voltage - Supply | 7V~18V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Produttore | Infineon | |
| Imballo | HTSSOP-24-EP-4mm | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Propagation Delay tpHL | - | |
| Number of Drivers | 6 | |
| Quiescent Current(Iq) | 2uA | |
| Load Type | - |
| Tipo | Descrizione | |
|---|---|---|
| Current - Output High(IOH) | - | |
| Rise Time | - | |
| Fall Time | - | |
| Propagation Delay tpLH | - | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | - | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Voltage - Supply | 7V~18V |
Descrizione
TLE84106EL is a protected six-channel half-bridge driver designed for automotive motion control applications, such as HVAC flap DC motor control. It leverages Infineon's Smart Power Technology, combining bipolar and CMOS control circuitry with DMOS power devices. The device integrates six half-bridge drivers for driving DC motor loads in sequential or parallel mode. Operating modes including forward, reverse, braking, and high-impedance state are controlled via a 16-bit SPI interface. Diagnostic features such as short circuit, open load, supply failure, and over-temperature protection, combined with low quiescent current, make it suitable for automotive applications. The thermally enhanced exposed pad package provides excellent heat dissipation while reducing PCB space and cost.
Caratteristiche
- 6 half-bridge power outputs
- 3.3V/5V input compatible with hysteresis
- Independent per-output diagnostics
- 16-bit standard SPI interface with daisy-chain capability for control and diagnostics
- Open-load diagnostics in ON state for all outputs
- Overload and short-circuit protection and diagnostics for all outputs
- Over-temperature pre-warning and protection
- Overvoltage and undervoltage lockout
- Cross-conduction protection
- Thermally enhanced exposed-pad package
- Green product
- AEC-Q compliant
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 6.1045 | $ 6.10 |
| 200+ | $ 2.3631 | $ 472.62 |
| 500+ | $ 2.2798 | $ 1139.90 |
| 1,000+ | $ 2.2396 | $ 2239.60 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Produttore | Infineon | |
| Imballo | HTSSOP-24-EP-4mm | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Propagation Delay tpHL | - | |
| Number of Drivers | 6 | |
| Quiescent Current(Iq) | 2uA | |
| Load Type | - | |
| Current - Output High(IOH) | - | |
| Rise Time | - | |
| Fall Time | - | |
| Propagation Delay tpLH | - | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | - | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Voltage - Supply | 7V~18V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Produttore | Infineon | |
| Imballo | HTSSOP-24-EP-4mm | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Propagation Delay tpHL | - | |
| Number of Drivers | 6 | |
| Quiescent Current(Iq) | 2uA | |
| Load Type | - |
| Tipo | Descrizione | |
|---|---|---|
| Current - Output High(IOH) | - | |
| Rise Time | - | |
| Fall Time | - | |
| Propagation Delay tpLH | - | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | - | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Voltage - Supply | 7V~18V |
Descrizione
TLE84106EL is a protected six-channel half-bridge driver designed for automotive motion control applications, such as HVAC flap DC motor control. It leverages Infineon's Smart Power Technology, combining bipolar and CMOS control circuitry with DMOS power devices. The device integrates six half-bridge drivers for driving DC motor loads in sequential or parallel mode. Operating modes including forward, reverse, braking, and high-impedance state are controlled via a 16-bit SPI interface. Diagnostic features such as short circuit, open load, supply failure, and over-temperature protection, combined with low quiescent current, make it suitable for automotive applications. The thermally enhanced exposed pad package provides excellent heat dissipation while reducing PCB space and cost.
Caratteristiche
- 6 half-bridge power outputs
- 3.3V/5V input compatible with hysteresis
- Independent per-output diagnostics
- 16-bit standard SPI interface with daisy-chain capability for control and diagnostics
- Open-load diagnostics in ON state for all outputs
- Overload and short-circuit protection and diagnostics for all outputs
- Over-temperature pre-warning and protection
- Overvoltage and undervoltage lockout
- Cross-conduction protection
- Thermally enhanced exposed-pad package
- Green product
- AEC-Q compliant
C540076 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |