Infineon SLB 9670VQ2.0 FW7.85
| Producent | |
| Nr części prod. | SLB 9670VQ2.0 FW7.85 |
| Nr LCSC | C539131 |
| Opak. | VQFN-32-EP(5x5) |
| Numer Klienta | |
| Klucz. cechy | OPTIGA TPM SLB 9670 TPM2.0 Trusted Platform Module |
| Karta Katalogowa | Infineon SLB 9670VQ2.0 FW7.85 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Specialized ICs | |
| Producent | Infineon | |
| Opak. | VQFN-32-EP(5x5) | |
| Operating Temperature | -20℃~+85℃ | |
| Interface | SPI | |
| Voltage - Supply | 3V~3.6V;1.65V~1.95V | |
| Algorithm | SHA-1;SHA-256 | |
| Standby Current (Max) | 110uA | |
| Function | Security counter |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Specialized ICs | |
| Producent | Infineon | |
| Opak. | VQFN-32-EP(5x5) | |
| Operating Temperature | -20℃~+85℃ | |
| Interface | SPI |
| Typ | Opis | |
|---|---|---|
| Voltage - Supply | 3V~3.6V;1.65V~1.95V | |
| Algorithm | SHA-1;SHA-256 | |
| Standby Current (Max) | 110uA | |
| Function | Security counter |
Opis
OPTIGA TPM SLB 9670 is a Trusted Platform Module and is based on advanced hardware security technology. This TPM implementation has achieved CC EAL4+ certification and serves as a basis for other TPM products and firmware upgrades. It is available in PG - VQFN - 32 - 13 package. It supports an SPI interface with a transfer rate of up to 43 MHz. The OPTIGA TPM SLB 9670 is a TPM based on TCG family 2.0 specifications.
Funkcje
- Compliant to TPM Main Specification, Family "2.0"
- Hardware and firmware are validated acc. to FIPS 140 - 2 Level 2
- SPI interface
- Meeting Intel TXT, Microsoft Windows and Google Chromebook certification criteria for successful platform qualification
- Random Number Generator (RNG) according to NIST SP800 - 90A
- Full personalization with Endorsement Key (EK) and EK certificate
- Standard (-20..+85°C) and enhanced temperature range (-40..+85°C)
- Pin compatible to OPTIGA TPM SLB 9670 TPM1.2 version
- Optimized for battery operated devices: low standby power consumption (typ. 110μA)
- 24 PCRs (SHA - 1 or SHA - 256)
- Minimum of 6962 bytes free NV memory
- Up to 3 loaded sessions (TPM_PT_HR_LOADED_MIN)
- Up to 64 active sessions (TPM_PT_ACTIVE_SESSIONS_MAX)
- Up to 3 loaded transient Objects (TPM_PT_HR_TRANSIENT_MIN)
- Up to 7 loaded persistent Objects (TPM_PT_HR_PERSISTENT_MIN)
- Up to 8 NV counters
- Up to 1 kByte for command parameters and response parameters
- Up to 768 Byte for NV read or NV write
- 1420 Byte I/O buffer
- Built - in support by Linux Kernel
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 1+ | $ 3.318 | $ 3.32 |
| 10+ | $ 2.8361 | $ 28.36 |
| 30+ | $ 2.5508 | $ 76.52 |
| 100+ | $ 2.2607 | $ 226.07 |
| 500+ | $ 2.1279 | $ 1063.95 |
| 1,000+ | $ 2.0672 | $ 2067.20 |
Standardowa Obudowa5000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Specialized ICs | |
| Producent | Infineon | |
| Opak. | VQFN-32-EP(5x5) | |
| Operating Temperature | -20℃~+85℃ | |
| Interface | SPI | |
| Voltage - Supply | 3V~3.6V;1.65V~1.95V | |
| Algorithm | SHA-1;SHA-256 | |
| Standby Current (Max) | 110uA | |
| Function | Security counter |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Specialized ICs | |
| Producent | Infineon | |
| Opak. | VQFN-32-EP(5x5) | |
| Operating Temperature | -20℃~+85℃ | |
| Interface | SPI |
| Typ | Opis | |
|---|---|---|
| Voltage - Supply | 3V~3.6V;1.65V~1.95V | |
| Algorithm | SHA-1;SHA-256 | |
| Standby Current (Max) | 110uA | |
| Function | Security counter |
Opis
OPTIGA TPM SLB 9670 is a Trusted Platform Module and is based on advanced hardware security technology. This TPM implementation has achieved CC EAL4+ certification and serves as a basis for other TPM products and firmware upgrades. It is available in PG - VQFN - 32 - 13 package. It supports an SPI interface with a transfer rate of up to 43 MHz. The OPTIGA TPM SLB 9670 is a TPM based on TCG family 2.0 specifications.
Funkcje
- Compliant to TPM Main Specification, Family "2.0"
- Hardware and firmware are validated acc. to FIPS 140 - 2 Level 2
- SPI interface
- Meeting Intel TXT, Microsoft Windows and Google Chromebook certification criteria for successful platform qualification
- Random Number Generator (RNG) according to NIST SP800 - 90A
- Full personalization with Endorsement Key (EK) and EK certificate
- Standard (-20..+85°C) and enhanced temperature range (-40..+85°C)
- Pin compatible to OPTIGA TPM SLB 9670 TPM1.2 version
- Optimized for battery operated devices: low standby power consumption (typ. 110μA)
- 24 PCRs (SHA - 1 or SHA - 256)
- Minimum of 6962 bytes free NV memory
- Up to 3 loaded sessions (TPM_PT_HR_LOADED_MIN)
- Up to 64 active sessions (TPM_PT_ACTIVE_SESSIONS_MAX)
- Up to 3 loaded transient Objects (TPM_PT_HR_TRANSIENT_MIN)
- Up to 7 loaded persistent Objects (TPM_PT_HR_PERSISTENT_MIN)
- Up to 8 NV counters
- Up to 1 kByte for command parameters and response parameters
- Up to 768 Byte for NV read or NV write
- 1420 Byte I/O buffer
- Built - in support by Linux Kernel
C539131 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |