Delixi Electric CJX2S1201M7
| Hersteller | Delixi ElectricAsian Brands |
| Herst.-Teilenr. | CJX2S1201M7 |
| LCSC-Nr. | C5149488 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Contactors (Electromechanical) |
| Datenblatt | Delixi Electric CJX2S1201M7 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Relays/Contactors (Electromechanical) | |
| Hersteller | Delixi Electric | |
| Verp. | - | |
| Reversible current specifications | - | |
| Coil voltage frequency | - | |
| Installation mode | - | |
| Category of use | AC-3 | |
| Feature | - | |
| Main contact type | - | |
| Rated current | 12A | |
| Number of poles | 3P | |
| Driving mode | - | |
| size | 82mm×45mm×74mm | |
| authentication | CCC、CE、SEMKO | |
| Coil voltage | 220V/230V | |
| Wire diameter | - | |
| Auxiliary contact type | -;1NC | |
| series | CJX2s | |
| rated voltage | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Relays/Contactors (Electromechanical) | |
| Hersteller | Delixi Electric | |
| Verp. | - | |
| Reversible current specifications | - | |
| Coil voltage frequency | - | |
| Installation mode | - | |
| Category of use | AC-3 | |
| Feature | - | |
| Main contact type | - | |
| Rated current | 12A |
| Typ | Beschreibung | |
|---|---|---|
| Number of poles | 3P | |
| Driving mode | - | |
| size | 82mm×45mm×74mm | |
| authentication | CCC、CE、SEMKO | |
| Coil voltage | 220V/230V | |
| Wire diameter | - | |
| Auxiliary contact type | -;1NC | |
| series | CJX2s | |
| rated voltage | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 3.4524 | $ 3.45 |
Standardgehäuse5/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Relays/Contactors (Electromechanical) | |
| Hersteller | Delixi Electric | |
| Verp. | - | |
| Reversible current specifications | - | |
| Coil voltage frequency | - | |
| Installation mode | - | |
| Category of use | AC-3 | |
| Feature | - | |
| Main contact type | - | |
| Rated current | 12A | |
| Number of poles | 3P | |
| Driving mode | - | |
| size | 82mm×45mm×74mm | |
| authentication | CCC、CE、SEMKO | |
| Coil voltage | 220V/230V | |
| Wire diameter | - | |
| Auxiliary contact type | -;1NC | |
| series | CJX2s | |
| rated voltage | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Relays/Contactors (Electromechanical) | |
| Hersteller | Delixi Electric | |
| Verp. | - | |
| Reversible current specifications | - | |
| Coil voltage frequency | - | |
| Installation mode | - | |
| Category of use | AC-3 | |
| Feature | - | |
| Main contact type | - | |
| Rated current | 12A |
| Typ | Beschreibung | |
|---|---|---|
| Number of poles | 3P | |
| Driving mode | - | |
| size | 82mm×45mm×74mm | |
| authentication | CCC、CE、SEMKO | |
| Coil voltage | 220V/230V | |
| Wire diameter | - | |
| Auxiliary contact type | -;1NC | |
| series | CJX2s | |
| rated voltage | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Typ | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

