LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI TPS92663QPWPRQ1 product image
  • TPS92663QPWPRQ1 thumbnail 1
  • TPS92663QPWPRQ1 thumbnail 2
  • TPS92663QPWPRQ1 thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

TI TPS92663QPWPRQ1

Produttore
Cod. Prod.
TPS92663QPWPRQ1
Cod. LCSC
C485563
Imballo
HTSSOP-24
Numero Cliente
Attr. chiave
PWM 6 62V 4.5V~60V HTSSOP-24 LED Drivers RoHS
Scheda TecnicaTI TPS92663QPWPRQ1
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 4.1123$ 4.11
10+$ 4.0179$ 40.18
30+$ 3.9554$ 118.66
100+$ 3.893$ 389.30
Package Standard2000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ProduttoreTI
ImballoHTSSOP-24
Output Current-
Operating Temperature-40℃~+125℃
Frequency - Switching-
DimmingPWM
Voltage - Input(AC)-
Number of Channels6
Type-
FeaturesLED open-circuit protection
Switch tube (built-in/external)-
Output Voltage62V
Topology-
Constant Current Accuracy-
Voltage - Input(DC)4.5V~60V

Descrizione

Traduzione AI

The TPS92663-Q1 LED matrix manager device enables fully dynamic adaptive lighting solutions by providing individual pixel-level LED control. The device features open LED protection with programmable threshold. The serial interface reports open LED and short LED faults.

Caratteristiche

Traduzione AI
  • AEC-Q100 Qualified for Automotive Applications
  • Device Temperature Grade 1: -40℃ to 125℃ TA
  • Device HBM Classification Level: H1C
  • Device CDM Classification Level: C5
  • Input Voltage Range: 4.5 V to 60 V
  • Six Integrated Bypass Switches
  • Two Sub-Strings of Three Series Switches
  • 20 V (Maximum) Across Switch
  • 62 V (Maximum) Switch to GND
  • Multi-Drop UART Communication Interface
  • Up to 16 Addressable Devices Integrates on same bus with the TPS92662
  • The device includes two sub-strings of three series - connected integrated switches for bypassing individual LEDs. The individual sub-strings allow the device to accept either single or multiple current sources. It also allows a parallel connection of two switches to bypass high - current LEDs.
  • A master microcontroller may be used to control and manage the TPS92663 - Q1 devices via a multi - drop universal asynchronous receiver transmitter (UART) serial interface. The serial interface supports the use of CAN transceivers for a more robust physical layer. An application can use the TPS92663 - Q1 device and the TPS92662 - Q1 device on the same bus.
  • An on - device, 8 bit ADC with two multiplexed inputs can be used for system temperature compensation and used to measure a binning value which allows for LED binning and coding.
  • The internal charge pump rail supplies the gate drive voltage for the LED bypass switches. The low on - resistance (RDS(on)) of the bypass switch minimizes conduction loss and power dissipation.
  • The phase shift and pulse width for each individual LED in the string are programmable. The device uses an internal register to adjust the PWM frequency. Multiple devices can be synchronized. The switch transitions during PWM dimming operation have a programmable slew rate to mitigate EMI concerns.

Applicazioni

Traduzione AI
  • Automotive headlight systems
  • High - Brightness LED Matrix Systems
  • ADB or Glare - Free High Beam