LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI OP32AZ product image
Abbildung ähnlich

ADI OP32AZ

Hersteller
Herst.-Teilenr.
OP32AZ
LCSC-Nr.
C4367315
Verp.
CERDIP-8
Kundennummer
Hauptmerkm.
1 100uV 1.5V/us 115dB 60nA 15uA 4.5MHz CERDIP-8 Instrumentation, Op Amps, Buffer Amps
DatenblattADI OP32AZ
Alternativteile10
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 4.4784$ 4.48
200+$ 1.7338$ 346.76
500+$ 1.6732$ 836.60
1,000+$ 1.6429$ 1642.90
Standardgehäuse48/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
HerstellerADI
Verp.CERDIP-8
Output Current-
Number of Channels1
Vos - Input Offset Voltage100uV
Slew Rate1.5V/us
Input Offset Current(Ios)2nA
Operating Temperature-55℃~+125℃
Common Mode Rejection Ratio(CMRR)115dB
Ib - Input Bias Current60nA
Input Offset Voltage Drift(Vos TC)500nV/℃
Quiescent Current15uA
Gain Bandwidth Product4.5MHz
FeaturesOvervoltage protection
Input Voltage Noise Density-
Dual Supply-
Rail to Rail-
Single Supply-

Beschreibung

KI-Übersetzung

The OP-32 is a high-speed, high-gain programmable operational amplifier. Both offset voltage and offset current are low, and both are stable with changes in temperature, supply voltage, and set current. High CMRR and PSRR ensure precision performance when the OP-32 is used with an unregulated battery or vehicular electrical system. The wide input voltage range, including the negative supply or ground, allows use in single-battery applications. The OP-32 is characterized over a wide supply range of ± 1.5V to ± 15V. This guarantees predictable performance with any commonly available supply. The ability to operate at relatively high speed with low power consumption makes this amplifier ideal for remote applications where power is limited. The programmability allows each amplifier in a system to be set for the minimum power consumption necessary for each specific application. Programmability also makes it possible to adjust the bandwidth and phase shift. The OP-32 pinout is identical to the LM4250 and many other micropower operational amplifiers. This allows easy upgrading of system performance.

Merkmale

KI-Übersetzung
  • Programmable Supply Current: 500nA to 2mA
  • Single Supply Operation: +3V to +30V
  • Dual Supply Operation: ±1.5V to ±15V
  • Low Input Offset Voltage: 100μV
  • Low Input Offset Voltage Drift: 0.5μV/°C
  • High Common-Mode Input Range: V- to V+ (-1.5V)
  • High CMRR and PSRR: 115dB
  • High Open-Loop Gain: 2000V/mV ±30V
  • Input Overvoltage Protection Fast: 1V/μs @ ISY = 300μA
  • LM4250 Pinout
  • Compensated for Minimum Gain of 10
  • Available in Die Form

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
OP32EZADICERDIP-80$ 2.246
OP32FZADICERDIP-80$ 1.2049
ADOP27CQADICERDIP-80$ 2.4627
ADOP27GQ/+ADICERDIP-80$ 2.8397
OP32GZADICERDIP-80$ 0.9109
TLC081AIPTIPDIP-80$ 0.9685
TLC080AIPTIPDIP-80$ 1.0817
TLC081CPTIPDIP-80$ 0.713
TLC070AIPE4TIPDIP-80$ 1.7353
5962-0051204QPATICDIP-80$ 18.8454