LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
RENESAS IW3681-10 product image
  • IW3681-10 thumbnail 1
  • IW3681-10 thumbnail 2
  • IW3681-10 thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

RENESAS IW3681-10

Produttore
Cod. Prod.
IW3681-10
Cod. LCSC
C425007
Imballo
SOIC-8
Numero Cliente
Attr. chiave
200kHz 1 SOIC-8 LED Drivers ICs RoHS
Scheda TecnicaRENESAS IW3681-10
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.1996$ 0.20
10+$ 0.195$ 1.95
30+$ 0.192$ 5.76
100+$ 0.1889$ 18.89
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ProduttoreRENESAS
ImballoSOIC-8
FeaturesOver Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP);High voltage fast start
Frequency - Switching200kHz
Operating temperature-40℃~+150℃
TopologyFlyback;Buck-Boost
Number of Channels1

Descrizione

Traduzione AI

The iW3681 is a single-stage, high-performance AC/DC off-line power supply controller for dimmable LED luminaires. It applies advanced digital control technology to detect the dimmer type, enabling it to provide dynamic impedance to interface with the dimmer and to control the LED brightness at the same time. With advanced dimmer detection technology, the iW3681 can operate with most wall dimmers including leading-edge dimmers (R-type or R-L type), trailing-edge dimmers (R-C type), and smart dimmers. In addition, the iW3681’s cycleby-cycle waveform analysis technology allows for fast dimmer transient response. In no-dimmer mode, the iW3681 operates the main power converter that delivers current to the LED load in quasiresonant mode to provide high power efficiency and low electro-magnetic interference (EMI). The commonly utilized converter topologies for iW3681 are buck-boost and flyback. The iW3681 uses patented PrimAccurate™ primary-side sensing technology to achieve excellent LED current regulation under different AC line and LED load voltages, without using a secondary-side feedback circuit and thus eliminating the need for an opto-coupler. The iW3681 minimizes the external components count by simplifying the EMI filter with Dialog’s EZ-EMI® technology, and by integrating current sink, switching, and VCC charging circuit. Additionally, the iW3681 does not require an auxiliary winding, which eliminates the need for a custom inductor. The digital control loop of the iW3681 maintains stability over all operating conditions without the need for loop compensation components. The iW3681 maintains high performance wide-range dimming and achieves excellent dimmer compatibility with a simple application circuit.

Caratteristiche

Traduzione AI
  • Isolated/non-isolated off-line 120VAC/230VAC LED driver up to 25W
  • Wide line frequency range (from 45Hz to 66Hz)
  • Meets IEC61000-3-2 current harmonic requirement
  • Excellent dimmer compatibility
    • Leading-edge dimmer
    • Trailing-edge dimmer
    • Digital smart dimmer
  • Wide dimming range of 1% to 100%
  • Intelligent digital control integrates current sink and VCC maintenance function into power switching circuit
  • Advanced IC power management and voltage sensin enables the use of off-the-shelf inductor
  • Resonant control to achieve high efficiency (typical >85% without dimmer)
  • Excellent AC line distortion immunity ensures quality of product under real-life circumstances
  • Over-temperature LED current foldback and shutdown
  • Tight LED current regulation (±5%)
  • Fast start-up (<0.5s without dimmer)
  • Multiple protection features that include:
    • LED open-circuit and short-circuit protection
    • Current sensing resistor open circuit and shortcircuit protection
    • Over-current protection

Applicazioni

Traduzione AI
  • Dimmable LED retrofit lamps up to 25W
  • Dimmable LED luminaires up to 25W