LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Taisko TD501D485H product image
  • TD501D485H thumbnail 1
  • TD501D485H thumbnail 2
  • TD501D485H thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

Taisko TD501D485H

Hersteller
TaiskoAsian Brands
Herst.-Teilenr.
TD501D485H
LCSC-Nr.
C404259
Verp.
DIP-8
Kundennummer
Hauptmerkm.
4.75V~5.25V 115.2Kbps 64 No DIP-8 Drivers, Receivers, Transceivers
DatenblattTaisko TD501D485H
Alternativteile3
Vorrätig: 6
6 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 5.6072$ 5.61
10+$ 4.8166$ 48.17
30+$ 4.3468$ 130.40
90+$ 3.8721$ 348.49
510+$ 3.6518$ 1862.42
1,200+$ 3.5546$ 4265.52
Standardgehäuse30/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
HerstellerTaisko
Verp.DIP-8
Voltage - Supply4.75V~5.25V
Data Rate115.2Kbps
Number of Nodes64
Operating Temperature-40℃~+85℃
ESD ProtectYes
Automatic flow controlNo
FeaturesOvervoltage protection;Overcurrent Protection;Power isolation function;Signal isolation function
Quiescent Supply Current22mA
Isolation Voltage(Vrms)2500V

Beschreibung

KI-Übersetzung

TD301D485H / TD501D485H is an RS-485 transceiver module that integrates IC technology to combine isolated power supply, signal isolation, RS-485 communication, and bus protection in a single package. Its primary function is to convert logic-level signals to RS-485 differential levels for signal isolation. The module features a built-in regulated isolated power supply, providing 2500VDC electrical isolation. It can be easily embedded into user equipment, enabling seamless RS-485 network connectivity.

Merkmale

KI-Übersetzung
  • Industry-standard wide input range
  • High efficiency via synchronous rectification
  • 6-sided shielding
  • I/O isolation voltage
  • Built-in overcurrent protection (auto-recovery)
  • Built-in overvoltage protection
  • Built-in remote on/off
  • Output voltage adjustment via external variable resistor
  • Single input power supply
  • No isolated output power pin
  • Up to 64 nodes connectable
  • Ultra-low EMI
  • Operating temperature range: -40°C~+85°C
  • Integrated power isolation, signal isolation, and bus ESD protection

Anwendungen

KI-Übersetzung
  • Industrial Communication
  • Coal Mining Industry
  • Power Monitoring
  • Building Automation

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
RSM485CHTTaiskoDIP-85$ 4.4645
TD301D485HTaiskoDIP-820$ 6.5598
RSM3485CHTTaiskoDIP-83$ 5.8338