LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
KEMET C0805C101G5GAL7800 product image
Zdjęcia poglądowe

KEMET C0805C101G5GAL7800

Producent
Nr części prod.
C0805C101G5GAL7800
Nr LCSC
C3908643
Opak.
0805
Numer Klienta
Klucz. cechy
100pF C0G ±2% 50V 0805 Ceramic Capacitors
Karta KatalogowaKEMET C0805C101G5GAL7800
Części alternatywne20
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.1879$ 0.19
200+$ 0.0727$ 14.54
500+$ 0.0702$ 35.10
1,000+$ 0.0689$ 68.90
Standardowa Obudowa4000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPassives/Capacitors/Ceramic Capacitors
ProducentKEMET
Opak.0805
Capacitance100pF
Temperature CoefficientC0G
Tolerance±2%
Voltage Rating50V

Opis

Tłumaczenie AI

KEMET's commercial "L" series SMT capacitors feature C0G dielectric and tin/lead terminations, designed to meet the demands of critical applications requiring tin/lead termination metallization. KEMET's tin/lead plating process is designed to achieve a minimum lead content of 5%, addressing concerns over more robust and reliable leaded termination systems. As the majority of the electronics industry transitions to RoHS compliance, KEMET continues to supply tin/lead terminated products for industrial applications, ensuring customers have a stable and long-term source of supply. KEMET's C0G dielectric, with a maximum operating temperature of 125°C, is classified as "stable." The Electronic Industries Alliance (EIA) categorizes C0G dielectric as a Class I material. Components of this type exhibit temperature-compensating characteristics, making them suitable for resonant circuit applications or those requiring stability in Q factor and capacitance characteristics. C0G capacitance exhibits no change over time or voltage, and the variation in capacitance relative to ambient temperature is negligible. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±30 ppm/°C.

Funkcje

Tłumaczenie AI
  • Operating temperature range: -55°C to +125°C
  • Reliable and robust termination system
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
  • Capacitance range: 0.5 pF to 0.47 μF
  • Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitor solution in line frequency and MHz ranges
  • Negligible capacitance change over temperature from -55°C to +125°C
  • No capacitance change when rated DC voltage is applied
  • No capacitance aging over time
  • Non-polarized device, reducing mounting concerns
  • Tin/lead plated terminations (minimum 5% lead content)
  • Flexible termination options available upon request
  • Available upon request for other SMT products, alternative dielectrics, and higher voltage ratings

Zastosowania

Tłumaczenie AI

Typical applications include industrial and other high-reliability applications.

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
GMC21CG101G50NTCAL-CHIP ELECTRONICS, INC.08053,280$ 0.03
0805CG101G500NTFH0805100$ 0.0151
C0805C101G5GALTUKEMET08050$ 0.1495
CBR08C101G5GACKEMET08050$ 0.2522
GCM2165C1H101GA16DmuRata08050$ 0.1879
GCM2165C1H101GA16JmuRata08050$ 0.1768
C0805C0G500-101GNEVenkel08050$ 0.0196
VJ0805A101GLAAJ32VISHAY08050$ 0.585
GA0805A101GXABC31GVISHAY08050$ 0.0472
GA0805A101GBABR31GVISHAY08050$ 0.0557
GA0805A101GBABT31GVISHAY08050$ 0.0557
VJ0805A101GXAMPVISHAY08050$ 0.2068
VJ0805A101GXAACVISHAY08050$ 0.2068
VJ0805A101GXAAPVISHAY08050$ 0.2068
VJ0805D101GXAATVISHAY08050$ 0.5171
VJ0805D101GXAAJVISHAY08050$ 0.5171
VJ0805D101GXAARVISHAY08050$ 0.5171
VJ0805D101GLAATVISHAY08050$ 0.5171
VJ0805D101GLAARVISHAY08050$ 0.5171
VJ0805D101GLAAJVISHAY08050$ 0.5171