LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Littelfuse/IXYS S3F94C8EZZ-DK98 product image
  • S3F94C8EZZ-DK98 thumbnail 1
  • S3F94C8EZZ-DK98 thumbnail 2
  • S3F94C8EZZ-DK98 thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

Littelfuse/IXYS S3F94C8EZZ-DK98

Hersteller
Herst.-Teilenr.
S3F94C8EZZ-DK98
LCSC-Nr.
C375980
Verp.
DIP-20
Kundennummer
Hauptmerkm.
DIP-20 Microcontrollers
DatenblattLittelfuse/IXYS S3F94C8EZZ-DK98
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.6726$ 0.67
10+$ 0.5492$ 5.49
30+$ 0.4875$ 14.63
100+$ 0.4258$ 42.58
500+$ 0.3887$ 194.35
1,000+$ 0.3702$ 370.20
2,000+$ 0.3656$ 731.20
4,000+$ 0.3641$ 1456.40
Standardgehäuse18/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerLittelfuse/IXYS
Verp.DIP-20

Beschreibung

KI-Übersetzung

Samsung's SAM88RCRI series of 8-bit single-chip CMOS microcontrollers offers a fast and efficient CPU, a wide range of integrated peripherals, and various programmable ROM sizes. A address/data bus architecture and a large number of bit-configurable I/O ports provide a flexible programming environment for applications with varied memory and I/O requirements. Timer/counters with selectable operating modes are included to support real-time operations. The S3F94C8/F94C4 single-chip 8-bit microcontroller is designed for useful A/D converter application field. The S3F94C8/F94C4 single-chip CMOS micro-controller is fabricated using a highly advanced CMOS process and is based on Samsung's powerful SAM88RCRI CPU architecture. Stop and idle (power-down) modes were implemented to reduce power consumption. The S3F94C8 is a micro-controller with a 8-Kbyte multi-time-programmable Full Flash ROM embedded. The S3F94C4 is a micro-controller with a 4-Kbyte multi-time-programmable Full Flash ROM embedded. The S3C94C8/F94C4 is a versatile general-purpose microcontrollers that is ideal for use in a wide range of electronics applications requiring simple timer/counter, PWM. In addition, the S3F94C8/F94C4 advanced CMOS technology provides for low power consumption and wide operating voltage range. The S3F94C8/F94C4 microcontroller is ideal for use in a wide range of electronic applications requiring simple timer/counter, PWM, ADC.

Merkmale

KI-Übersetzung
  • SAM88RCRI CPU core
  • Internal multi-time program Full-Flash memory:
    • 8K × 8 bits program memory(S3F94C8)
    • 4K × 8 bits program memory(S3F94C4)
    • Sector size: 128 Bytes
    • User programmable by ‘LDC’ instruction
    • Sector erase available
    • Fast programming time
    • External serial programming support
    • Endurance: 10,000 erase/program cycles
    • 10 Years data retention
  • 208-byte general-purpose register area
  • 41 instructions
  • Idle and Stop instructions added for power-down modes
  • 400 ns at 10 MHz fOSC (minimum)
  • 1 interrupt levels and 4 interrupt sources (2 external interrupts and 2 internal interrupts)
  • Three I/O ports (Max 18 pins) Bit programmable ports
  • 1-ch High-speed PWM with Three Selectable Resolutions
    • 8-bit PWM: 6-bit base + 2-bit extension
    • 12-bit PWM: 6-bit base + 6-bit extension
    • 14-bit PWM: 8-bit base + 6-bit extension
  • One 8-bit basic timer for watchdog function
  • One 8-bit timer/counter with time interval modes
  • Nine analog input pins (MAX) 10-bit conversion resolution
  • 0.4 MHz to 10 MHz external crystal oscillator
  • Typical 4MHz external RC oscillator
  • Internal RC: 3.2 MHz (typ.), 0.5 MHz (typ.) in VDD = 5 V
  • Built-in RESET Circuit (LVR)
    • Low-Voltage check to make system reset VLVR = 1.9/2.3/3.0/3.6/3.9 V (by smart option)
  • Smart Option
    • LVR enable/disable
    • Oscillator selection
  • Operating Temperature Range: -40℃ to +85℃
  • Operating Voltage Range: 1.8 V to 5.5 V @ 0.4 - 4MHz(LVR disable) LVR

Anwendungen

KI-Übersetzung
  • Simple timer/counter, PWM, ADC for electronic applications