MICROCHIP JAN1N4121UR-1/TR
| Producent | |
| Nr części prod. | JAN1N4121UR-1/TR |
| Nr LCSC | C3740892 |
| Opak. | DO-213AA |
| Numer Klienta | |
| Klucz. cechy | 1 Independent 33V DO-213AA Single Zener Diodes RoHS |
| Karta Katalogowa | MICROCHIP JAN1N4121UR-1/TR |
| Zgodność z RoHS | 2 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Producent | MICROCHIP | |
| Opak. | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@25.1V | |
| Impedance(Zzt) | 200Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Producent | MICROCHIP | |
| Opak. | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Typ | Opis | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@25.1V | |
| Impedance(Zzt) | 200Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | - |
Opis
The 1N4099UR through 1N4135UR and 1N4614UR through 1N4627UR series are 0.5W glass surface-mount DO-213AA Zener voltage regulators, offering a selection of 1.8V to 100V at standard 5% tolerance, as well as tighter tolerances identified by different suffix letters on the part number. An internal metallurgical bonding option is also available by adding the "-1" suffix (see separate datasheet). Microsemi offers numerous other Zener products to address higher and lower power application requirements.
Funkcje
- Surface-mount equivalents of JEDEC-registered 1N4099 to 1N4135 and 1N4614 to 1N4627 series
- Internal metallurgical bonding option available by adding "-1" suffix (see separate datasheet for 1N4099UR-1 to 1N4135UR-1 and 1N4614UR-1 to 1N4627UR-1 series)
- DO-7 or DO-35 glass-body axial-lead Zener equivalents also available per JEDEC registration (see separate datasheet for 1N4099 to 1N4135 and 1N4614 to 1N4627 series)
- RoHS-compliant devices available by adding "e3" suffix
Zastosowania
- Voltage regulation over wide operating current and temperature ranges
- Wide selection from 1.8 to 100V
- Standard voltage tolerance of ±5% (no suffix)
- Tight tolerance of ±2% or ±1% available with C or D suffix, respectively
- Hermetic surface mount package
- ESD insensitive per MIL-STD-750 Method 1020
- Minimal capacitance
- Inherent radiation hardness as described in Microsemi MicroNote 050
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 9.4202 | $ 9.42 |
| 200+ | $ 3.6466 | $ 729.32 |
| 500+ | $ 3.5185 | $ 1759.25 |
| 1,000+ | $ 3.4553 | $ 3455.30 |
Standardowa Obudowa264/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Producent | MICROCHIP | |
| Opak. | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@25.1V | |
| Impedance(Zzt) | 200Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Producent | MICROCHIP | |
| Opak. | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Typ | Opis | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@25.1V | |
| Impedance(Zzt) | 200Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | - |
Opis
The 1N4099UR through 1N4135UR and 1N4614UR through 1N4627UR series are 0.5W glass surface-mount DO-213AA Zener voltage regulators, offering a selection of 1.8V to 100V at standard 5% tolerance, as well as tighter tolerances identified by different suffix letters on the part number. An internal metallurgical bonding option is also available by adding the "-1" suffix (see separate datasheet). Microsemi offers numerous other Zener products to address higher and lower power application requirements.
Funkcje
- Surface-mount equivalents of JEDEC-registered 1N4099 to 1N4135 and 1N4614 to 1N4627 series
- Internal metallurgical bonding option available by adding "-1" suffix (see separate datasheet for 1N4099UR-1 to 1N4135UR-1 and 1N4614UR-1 to 1N4627UR-1 series)
- DO-7 or DO-35 glass-body axial-lead Zener equivalents also available per JEDEC registration (see separate datasheet for 1N4099 to 1N4135 and 1N4614 to 1N4627 series)
- RoHS-compliant devices available by adding "e3" suffix
Zastosowania
- Voltage regulation over wide operating current and temperature ranges
- Wide selection from 1.8 to 100V
- Standard voltage tolerance of ±5% (no suffix)
- Tight tolerance of ±2% or ±1% available with C or D suffix, respectively
- Hermetic surface mount package
- ESD insensitive per MIL-STD-750 Method 1020
- Minimal capacitance
- Inherent radiation hardness as described in Microsemi MicroNote 050
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

