LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
RENESAS HC5503CB product image
Immagini a scopo illustrativo

RENESAS HC5503CB

Produttore
Cod. Prod.
HC5503CB
Cod. LCSC
C3679526
Imballo
SOIC-24
Numero Cliente
Attr. chiave
SOIC-24 Telecom
Scheda TecnicaRENESAS HC5503CB
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 4.3823$ 4.38
300+$ 1.6968$ 509.04
600+$ 1.6367$ 982.02
900+$ 1.6074$ 1446.66
Package Standard300/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Interface/Telecom
ProduttoreRENESAS
ImballoSOIC-24
FeaturesThermal shutdown protection

Descrizione

Traduzione AI

The Intersil HC5503 low-cost Subscriber Line Interface Circuit (SLIC) is optimized for small analog or analog/digital hybrid Key Telephone Systems (KTS) or Private Branch Exchange (PBX) products. Low component count solutions and SMT package options enable compact desktop key system/PBX products. The HC5503's low power consumption and minimal supply voltage requirements minimize internal power dissipation in end products. Compared to transformer, thick-film hybrid, or discrete analog subscriber interface designs, the HC5503 integrated solution offers higher quality, greater reliability, and better performance. Designed with dielectric isolation bipolar technology, the HC5503 is inherently latch-up free and requires no hot-swap or power sequencing precautions.

Caratteristiche

Traduzione AI
  • Wide battery voltage range (-21V to -44V)
  • Single auxiliary +5V supply
  • 25mA short loop current limiting
  • Ringing relay driver
  • On/off-hook and ringing interrupt detection
  • Low on-hook power dissipation
  • On-hook transmission, compliant with ITU-T longitudinal balance performance
  • Loop current cutoff
  • Thermal protection
  • Tip, ring, or balanced ringing support
  • Low-profile SMT package
  • Pin-compatible with industry-standard HC5504B SLIC
  • Lead-free options available

Applicazioni

Traduzione AI
  • Analog subscriber line interface in analog key telephone systems
  • Analog subscriber line interface in digital ISDN PABX systems