LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
KEMET TRS1-120MCR01V product image
실제 제품과 다를 수 있음

KEMET TRS1-120MCR01V

제조업체
제조사 품번
TRS1-120MCR01V
LCSC 번호
C3663870
포장
Through Hole
고객 번호
주요 제원
Through Hole Thermostats - Mechanical - Industrial RoHS
데이터시트KEMET TRS1-120MCR01V
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 9.3816$ 9.38
200+$ 3.6311$ 726.22
600+$ 3.5031$ 2101.86
1,200+$ 3.4399$ 4127.88
표준 패키지600/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The TRS Thermal Reed Switch is a highly reliable, precision temperature-sensitive switch, ideally suited for energy conservation applications. Its unique patented design incorporates a magnet and a temperature-sensitive soft ferromagnetic material known as Thermorite. As temperature rises, the magnetic flux density of the material decreases, becoming paramagnetic at the Curie temperature. These products are also certified by the International Relay Association.

주요 특징

AI 번역
  • High switching reliability
  • Fast response speed
  • Long service life
  • Excellent environmental durability
  • Extremely simple circuit design
  • Compact, lightweight, and easy to operate
  • Dustproof, explosion-proof, and corrosion-resistant
  • Wide operating temperature range: -10℃ to +130℃
  • Excellent temperature accuracy: ±2.5℃
  • TRS5***BLRU 100V: UL and CSA certified
  • TRS5***BLRVU 200V: UL certified
  • RoHS/REACH compliant

응용 분야

AI 번역

Electrical temperature detection and overheat monitoring, rice cooker warming heater control, air conditioner and vending machine defrost, copier roller heater temperature control, automotive electric fan control radiator coolant temperature detection