TI SN74LS251N
| 제조업체 | |
| 제조사 품번 | SN74LS251N |
| LCSC 번호 | C354428 |
| 포장 | DIP-20 |
| 고객 번호 | |
| 주요 제원 | DATA SELECTORS/MULTIPLEXERS WITH 3-STATE OUTPUTS |
| 데이터시트 | TI SN74LS251N |
| RoHS 준수 | 2개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| 제조업체 | TI | |
| 포장 | DIP-20 | |
| Type | Multiplexer | |
| Series | 74LS | |
| Number of Channels | 8/1 | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 10mA | |
| Current - Output High(IOH) | 2.6mA | |
| Propagation Delay | 17ns@5V,15pF | |
| Function | Output enable high-impedance;Tri-state output | |
| Current - Output Low(IOL) | 8mA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| 제조업체 | TI | |
| 포장 | DIP-20 | |
| Type | Multiplexer | |
| Series | 74LS | |
| Number of Channels | 8/1 | |
| Voltage - Supply | 4.75V~5.25V |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 10mA | |
| Current - Output High(IOH) | 2.6mA | |
| Propagation Delay | 17ns@5V,15pF | |
| Function | Output enable high-impedance;Tri-state output | |
| Current - Output Low(IOL) | 8mA |
개요
These monolithic data selectors/multiplexers contain full on-chip binary decoding to select one-of-eight data sources and feature a strobe-controlled threestate output. The strobe must be at a low logic level to enable these devices. The three-state outputs permit a number of outputs to be connected to a common bus. When the strobe input is high, both outputs are in a high-impedance state in which both the upper and lower transistors of each totem-pole output are off,and the output neither drives nor loads the bus significantly. When the strobe is low, the outputs are activatedandoperateasstandardTTLtotem-pole outputs.
To minimize the possibility that two outputs will attempt to take a common bus to opposite logic levels, the output control circuitry is designed so that the 'average output disable time is shorter than the averageoutputenabletime.TheSN54251and SN74251have output clampdiodes toattenuate reflectionsonthebusline.
주요 특징
- Three-state outputs for direct system bus interfacing
- Parallel-to-serial conversion support
- N-to-1 multiplexing capability
- Complementary outputs for simultaneous true and inverted data
- Full compatibility with most TTL circuits
- On-chip full binary decoding for 8-to-1 data selection
- Strobe control for output enable/disable
- Optimized output control circuitry to reduce bus contention
- Output clamping diodes on select models to attenuate bus signal reflections
- Multiple package options available
- Maximum supply voltage: 7V
- Operating temperature range: -55℃ to 125℃ or 0℃ to 70℃ depending on model
- Storage temperature range: -65℃ to 150℃
응용 분야
- System bus multiplexing
- Parallel-to-serial data conversion
- Multi-source data selection
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 1.4127 | $ 1.41 |
표준 패키지25/Full Tube | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| 제조업체 | TI | |
| 포장 | DIP-20 | |
| Type | Multiplexer | |
| Series | 74LS | |
| Number of Channels | 8/1 | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 10mA | |
| Current - Output High(IOH) | 2.6mA | |
| Propagation Delay | 17ns@5V,15pF | |
| Function | Output enable high-impedance;Tri-state output | |
| Current - Output Low(IOL) | 8mA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| 제조업체 | TI | |
| 포장 | DIP-20 | |
| Type | Multiplexer | |
| Series | 74LS | |
| Number of Channels | 8/1 | |
| Voltage - Supply | 4.75V~5.25V |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 10mA | |
| Current - Output High(IOH) | 2.6mA | |
| Propagation Delay | 17ns@5V,15pF | |
| Function | Output enable high-impedance;Tri-state output | |
| Current - Output Low(IOL) | 8mA |
개요
These monolithic data selectors/multiplexers contain full on-chip binary decoding to select one-of-eight data sources and feature a strobe-controlled threestate output. The strobe must be at a low logic level to enable these devices. The three-state outputs permit a number of outputs to be connected to a common bus. When the strobe input is high, both outputs are in a high-impedance state in which both the upper and lower transistors of each totem-pole output are off,and the output neither drives nor loads the bus significantly. When the strobe is low, the outputs are activatedandoperateasstandardTTLtotem-pole outputs.
To minimize the possibility that two outputs will attempt to take a common bus to opposite logic levels, the output control circuitry is designed so that the 'average output disable time is shorter than the averageoutputenabletime.TheSN54251and SN74251have output clampdiodes toattenuate reflectionsonthebusline.
주요 특징
- Three-state outputs for direct system bus interfacing
- Parallel-to-serial conversion support
- N-to-1 multiplexing capability
- Complementary outputs for simultaneous true and inverted data
- Full compatibility with most TTL circuits
- On-chip full binary decoding for 8-to-1 data selection
- Strobe control for output enable/disable
- Optimized output control circuitry to reduce bus contention
- Output clamping diodes on select models to attenuate bus signal reflections
- Multiple package options available
- Maximum supply voltage: 7V
- Operating temperature range: -55℃ to 125℃ or 0℃ to 70℃ depending on model
- Storage temperature range: -65℃ to 150℃
응용 분야
- System bus multiplexing
- Parallel-to-serial data conversion
- Multi-source data selection
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



