MAXIM MAX4639EGE
| Hersteller | |
| Herst.-Teilenr. | MAX4639EGE |
| LCSC-Nr. | C3209158 |
| Verp. | TQFN-16(4x4) |
| Kundennummer | |
| Hauptmerkm. | 2 3.5Ω TQFN-16(4x4) Analog Switches, Multiplexers, Demultiplexers |
| Datenblatt | MAXIM MAX4639EGE |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Hersteller | MAXIM | |
| Verp. | TQFN-16(4x4) | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.8V~5.5V;-2.5V~2.5V | |
| Ron | 3.5Ω | |
| Propagation Delay | - | |
| Con | 34pF |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Hersteller | MAXIM | |
| Verp. | TQFN-16(4x4) | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Supply | 1.8V~5.5V;-2.5V~2.5V | |
| Ron | 3.5Ω | |
| Propagation Delay | - | |
| Con | 34pF |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- The MAX4638/MAX4639 are single 8:1 and dual 4:1 CMOS analog multiplexers/demultiplexers (muxes/demuxes).
- Each mux operates from a single +1.8V to +5V supply or dual ±2.5V supplies.
- These devices feature 3.5Ω on-resistance (RON) when powered with a single +5V supply and have -75dB of off-isolation and -85dB crosstalk from the output to each off channel.
- The switching times are 18ns tON and 7ns tOFF.
- They feature a -3dB 85MHz bandwidth and a guaranteed 0.25nA leakage current at +25°C.
- A +1.8V to +5.5V operating range makes the MAX4638/MAX4639 ideal for battery-powered, portable instruments.
- All channels guarantee break-before-make switching.
- These parts feature bidirectional operation and can handle Rail-to-Rail analog signals.
- All control inputs are TTL/CMOS-logic compatible.
- Decoding is in standard BCD format, and an enable input is provided to simplify cascading of devices.
- These devices are available in small 16-pin QFN, TSSOP and SOIC packages, as well as a 20-pin QFN package.
- Guaranteed RON 3.5Ω (<5V or ±2.5V Supplies), 6Ω (+3V Supply)
- Guaranteed 0.4Ω RON Match Between Channels
- Guaranteed 1Ω RON Flatness Over Signal Range
- Guaranteed Low Leakage Currents 0.25nA at ±25°C
- Switching Times: tON = 18ns, tOFF = 7ns
- +1.8V to +5.5V Single-Supply Operation, ±2.5V Dual-Supply Operation
- Rail-to-Rail Signal Handling
- TTL/CMOS-Logic Compatible
- Crosstalk: -80dB (1MHz)
- Off-Isolation: -60dB (10MHz)
Anwendungen
KI-Übersetzung
- Automatic Test Equipment
- Low-Voltage Data-Acquisition Systems
- Audio and Video Signal Routing
- Medical Equipment
- Battery-Powered Equipment
- Relay Replacement
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.182 | $ 1.18 |
| 200+ | $ 0.4583 | $ 91.66 |
| 500+ | $ 0.4413 | $ 220.65 |
| 1,000+ | $ 0.4336 | $ 433.60 |
Standardgehäuse2500/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Hersteller | MAXIM | |
| Verp. | TQFN-16(4x4) | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.8V~5.5V;-2.5V~2.5V | |
| Ron | 3.5Ω | |
| Propagation Delay | - | |
| Con | 34pF |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Hersteller | MAXIM | |
| Verp. | TQFN-16(4x4) | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Supply | 1.8V~5.5V;-2.5V~2.5V | |
| Ron | 3.5Ω | |
| Propagation Delay | - | |
| Con | 34pF |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- The MAX4638/MAX4639 are single 8:1 and dual 4:1 CMOS analog multiplexers/demultiplexers (muxes/demuxes).
- Each mux operates from a single +1.8V to +5V supply or dual ±2.5V supplies.
- These devices feature 3.5Ω on-resistance (RON) when powered with a single +5V supply and have -75dB of off-isolation and -85dB crosstalk from the output to each off channel.
- The switching times are 18ns tON and 7ns tOFF.
- They feature a -3dB 85MHz bandwidth and a guaranteed 0.25nA leakage current at +25°C.
- A +1.8V to +5.5V operating range makes the MAX4638/MAX4639 ideal for battery-powered, portable instruments.
- All channels guarantee break-before-make switching.
- These parts feature bidirectional operation and can handle Rail-to-Rail analog signals.
- All control inputs are TTL/CMOS-logic compatible.
- Decoding is in standard BCD format, and an enable input is provided to simplify cascading of devices.
- These devices are available in small 16-pin QFN, TSSOP and SOIC packages, as well as a 20-pin QFN package.
- Guaranteed RON 3.5Ω (<5V or ±2.5V Supplies), 6Ω (+3V Supply)
- Guaranteed 0.4Ω RON Match Between Channels
- Guaranteed 1Ω RON Flatness Over Signal Range
- Guaranteed Low Leakage Currents 0.25nA at ±25°C
- Switching Times: tON = 18ns, tOFF = 7ns
- +1.8V to +5.5V Single-Supply Operation, ±2.5V Dual-Supply Operation
- Rail-to-Rail Signal Handling
- TTL/CMOS-Logic Compatible
- Crosstalk: -80dB (1MHz)
- Off-Isolation: -60dB (10MHz)
Anwendungen
KI-Übersetzung
- Automatic Test Equipment
- Low-Voltage Data-Acquisition Systems
- Audio and Video Signal Routing
- Medical Equipment
- Battery-Powered Equipment
- Relay Replacement
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |