LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MACOM MAAP-011246-TR0500 product image
실제 제품과 다를 수 있음

MACOM MAAP-011246-TR0500

제조업체
제조사 품번
MAAP-011246-TR0500
LCSC 번호
C3189136
포장
AQFN-32(5x5)
고객 번호
주요 제원
22dB 6V 27.5GHz~31GHz 1.4A AQFN-32(5x5) RF Amplifiers RoHS
데이터시트MACOM MAAP-011246-TR0500
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 62.4767$ 62.48
200+$ 24.1783$ 4835.66
500+$ 23.3285$ 11664.25
1,000+$ 22.9083$ 22908.30
표준 패키지500/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리RF and Wireless/RF Amplifiers
제조업체MACOM
포장AQFN-32(5x5)
Gain22dB
Voltage - Supply6V
Frequency Range27.5GHz~31GHz
Features-
Current - Supply1.4A
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The MAAP-011246 is a 2 Watt, 4-stage power amplifier assembled in a lead-free 5 mm 32-lead AQFN plastic package. This power amplifier operates from 27.5 to 31.5 GHz and provides 23 dB of linear gain, 2 W saturated output power and 24% efficiency while biased at 6 V. The MAAP-011246 can be used as a power amplifier stage or as a driver stage in higher power applications. This device is ideally suited for VSAT and 28 GHz PTP applications. This product is fabricated using a GaAs pHEMT process which features full passivation for enhanced reliability.

주요 특징

AI 번역
  • High Gain: 23 dB
  • P1dB: 30 dBm
  • PSAT: 33 dBm
  • IM3 Level: -22 dBc @ POUT 27 dBm/tone
  • Power Added Efficiency: 24% at PSAT
  • Lead-Free 5 mm AQFN 32-lead Package RoHS Compliant

응용 분야

AI 번역
  • VSAT
  • 28 GHz PTP applications