Honeywell 2455RCG81170352
| Produttore | |
| Cod. Prod. | 2455RCG81170352 |
| Cod. LCSC | C21836628 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Thermostats - Mechanical - Industrial |
| Scheda Tecnica | Honeywell 2455RCG81170352 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Produttore | Honeywell | |
| Imballo | - | |
| Features | Over temperature protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Produttore | Honeywell |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | Over temperature protection |
Descrizione
Thermostats can provide either temperature control or overtemperature protection by breaking electrical contact when a specified temperature is reached. Manufactures a wide range of 12.7mm [0.5 in] commercial snap-action thermostats for possible use in a wide array of small and major appliances, office copy machines, medical equipment, heat detectors, HVAC equipment and more. These snap-action thermostats include automatic and manual reset options, phenolic or ceramic housings and a wide variety of mounting brackets and terminal options. Each thermostat's design is configured from a base unit, and may be customized for temperature tolerance and mechanical configurations, meeting the customer's needs for accuracy and exactitude. Can also integrate these thermostats in higher value cable assemblies, incorporating wire harness and connectors.
Applicazioni
- small and major appliances
- office copy machines
- medical equipment
- heat detectors
- HVAC equipment
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 23.5103 | $ 23.51 |
| 200+ | $ 9.3812 | $ 1876.24 |
| 500+ | $ 9.0673 | $ 4533.65 |
| 1,000+ | $ 8.9127 | $ 8912.70 |
Package Standard50/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Produttore | Honeywell | |
| Imballo | - | |
| Features | Over temperature protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Produttore | Honeywell |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | Over temperature protection |
Descrizione
Thermostats can provide either temperature control or overtemperature protection by breaking electrical contact when a specified temperature is reached. Manufactures a wide range of 12.7mm [0.5 in] commercial snap-action thermostats for possible use in a wide array of small and major appliances, office copy machines, medical equipment, heat detectors, HVAC equipment and more. These snap-action thermostats include automatic and manual reset options, phenolic or ceramic housings and a wide variety of mounting brackets and terminal options. Each thermostat's design is configured from a base unit, and may be customized for temperature tolerance and mechanical configurations, meeting the customer's needs for accuracy and exactitude. Can also integrate these thermostats in higher value cable assemblies, incorporating wire harness and connectors.
Applicazioni
- small and major appliances
- office copy machines
- medical equipment
- heat detectors
- HVAC equipment
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

