LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
DIODES AP2141DMPG-13 product image
  • AP2141DMPG-13 thumbnail 1
  • AP2141DMPG-13 thumbnail 2
  • AP2141DMPG-13 thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

DIODES AP2141DMPG-13

Hersteller
Herst.-Teilenr.
AP2141DMPG-13
LCSC-Nr.
C2150331
Verp.
MSOP-8-EP
Kundennummer
Hauptmerkm.
Single Channel Current-Limited Power Switch with Output Discharge
DatenblattDIODES AP2141DMPG-13
RoHS-Konformität5 Dokumente verfügbar
Alternativteile7
Vorrätig: 35
35 Ab Lager, sofort versandfertig
Minimum: 5Vielfaches: 5Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
5+$ 0.1909$ 0.95
50+$ 0.1867$ 9.34
150+$ 0.184$ 27.60
500+$ 0.1812$ 90.60
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
HerstellerDIODES
Verp.MSOP-8-EP
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function
number of channels1
Control Input LogicActive Low
Maximum Continuous Current500mA
RDS(on)95mΩ
Operating Voltage2.7V~5.5V
TypeHigh Side Switch

Beschreibung

KI-Übersetzung

The AP2141D and AP2151D are integrated high-side power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. The family of devices complies with USB 2.0 and is available with both polarities of Enable input. They offer current and thermal limiting and short circuit protection as well as controlled rise time and undervoltage lockout functionality. A 7ms deglitch capability on the open-drain Flag output prevents false over-current reporting and does not require any external components. All devices are available in SOT25, SO-8, MSOP-8EP, and U-DFN2018-6 packages.

Merkmale

KI-Übersetzung
  • Single USB Port Power Switches with Output Discharge
  • Over-Current and Thermal Protection
  • 0.8A Accurate Current Limiting
  • Fast Transient Response
  • Reverse Current Blocking
  • 90mΩ On-Resistance
  • Input Voltage Range: 2.7V - 5.5V
  • 0.6ms Typical Rise Time
  • Very Low Shutdown Current: 1μA (max)
  • Fault Report (FLG) with Blanking Time (7ms typ)
  • ESD Protection: 4kV HBM, 300V MM
  • Active High (AP2151D) or Active Low (AP2141D) enable
  • Ambient Temperature Range -40°C to +85°C
  • SOT25, SO-8, MSOP-8EP (Exposed Pad), and U-DFN2018-6: Available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • 15kV ESD Protection per IEC 61000-4-2 (with external capacitance)
  • UL Recognized, File Number E322375
  • IEC60950-1 CB Scheme Certified

Anwendungen

KI-Übersetzung
  • Consumer Electronics – LCD TVs & Monitors, Game Machines
  • Communications – Set-Top-Boxes, GPS, Smartphones
  • Computing – Laptops, Desktops, Servers, Printers, Docking Stations, HUBs

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
AP2141MPG-13DIODESMSOP-8-EP700$ 0.2608
AP2161MPG-13DIODESMSOP-8-EP49$ 0.2189
AP2181DMPG-13DIODESMSOP-8-EP35$ 0.1928
AP2301MPG-13DIODESMSOP-8-EP2,445$ 0.1231
AP2401MP-13DIODESMSOP-8-EP2,300$ 0.197
AP2145MPG-13DIODESMSOP-8-EP0$ 0.5526
AP2501MP-13DIODESMSOP-8-EP0$ 0.154