LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
RENESAS IW676-32 product image
Zdjęcia poglądowe

RENESAS IW676-32

Producent
Nr części prod.
IW676-32
Nr LCSC
C2072018
Opak.
SOT-23-6
Numer Klienta
Klucz. cechy
SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS
Karta KatalogowaRENESAS IW676-32
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.2598$ 0.26
200+$ 0.1006$ 20.12
500+$ 0.097$ 48.50
1,000+$ 0.0953$ 95.30
Standardowa Obudowa3000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ProducentRENESAS
Opak.SOT-23-6
FeaturesAdaptive synchronous rectification control

Opis

Tłumaczenie AI

The iW676 is an advanced synchronous rectifier (SR) controller with an integrated MOSFET driver for discontinuous mode flyback converters. The device works with an external power MOSFET to replace the main rectifying diode on the secondary of a flyback converter, improving efficiency by reducing conduction losses on the secondary. The iW676 uses lossless sensing by monitoring the voltage across the synchronous MOSFET to determine when to switch the FET, further improving efficiency. Dialog’s digital adaptive turn-off control technology minimizes turn-off deadtime, eliminating the need for an additional Schottky diode that is typically needed in parallel with the synchronous MOSFET in conventional synchronous rectifiers. The iW676 has the ability to work at output voltages as high as 25V and as low as 3V under all conditions to accommodate a wide array of power supplies. It can sense drain voltages up to 100V, eliminating the need for an external clamping circuit in applications with multi-level output voltage applications up to 12V. A unique internal regulator circuit enables the iW676 to operate down to very low voltages on the output of the power supply, optimizing the device for Direct Charging applications down to sub-3V levels. The iW676-3X/3XC integrates Dialog’s unique Active Voltage Positioning (AVP) control for fast dynamic load response and very low no-load power consumption (non-rapid charge applications), without increasing the package size or pin count.

Funkcje

Tłumaczenie AI
  • Supports system output voltages from 3V to 25V in multi-level output voltage and current applications
  • Integrated pulse linear regulator (PLR) enables high efficiency SR operation down to 3V under all load conditions and below 2.4V under constant current (CC) mode condition
  • Supports Direct Charge down to sub-3V levels
  • Wide VIN pin operating voltage up to 25V
  • High voltage Drain sensing up to 100V with no additional external clamping circuits required
  • 6-pin SOT23 package
  • Digital adaptive turn-off control minimizes dead-time and eliminates the parallel Schottky diode
  • Lossless MOSFET VDS sensing for SR timing control
  • Optimized 5V MOSFET gate driver
  • Intelligent low power management achieves ultra-low no-load operating current
  • Built-in Active Voltage Positioning (AVP) to provide fast system output voltage transient detection with no additional pins or external components required. (iW676-3X/3XC options)

Zastosowania

Tłumaczenie AI
  • Compact AC/DC adapters/chargers for media tablets and smart phones