LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Zilog IXD3264A755MR-G product image
Abbildung ähnlich

Zilog IXD3264A755MR-G

Hersteller
Herst.-Teilenr.
IXD3264A755MR-G
LCSC-Nr.
C20344761
Verp.
SOT-25
Kundennummer
Hauptmerkm.
Step-down type 500kHz SOT-25 Voltage Regulators - DC DC Switching Regulators RoHS
DatenblattZilog IXD3264A755MR-G
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.411$ 1.41
200+$ 0.5635$ 112.70
500+$ 0.5453$ 272.65
1,000+$ 0.5347$ 534.70
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
HerstellerZilog
Verp.SOT-25
Operating Temperature-40℃~+105℃
FunctionStep-down type
Frequency - Switching500kHz
Number of Outputs1
FeaturesLight load efficient mode;Adjustable soft-start;Overcurrent Protection;Protection latch
Output Type-
TopologyBuck
Operating Voltage3V~18V
Switch tube (built-in/external)-
Output Voltage-
Output Current-
Quiescent Current-

Beschreibung

KI-Übersetzung

The IXD3263/64 series are 18V operation synchronous step-down DC/DC converter ICs with a built-in high-side/low-side driver transistor. The IXD3263/64 series has an operating voltage range of 3.0V ~ 18.0V and can support 0.5A as an output current with high-efficiency. It is compatible with low ESR capacitors such as ceramic capacitors for the load capacitor (CL). 0.75V reference voltage source is incorporated in the IC, and the output voltage can be set to a value from 1.0V to 15.0V using external resistors (RFB1, RFB2). 500 kHz or 1.2MHz or 2.2MHz can be selected for the switching frequency. In PWM/PFM automatic switchover control, IC can change the control method between PWM and PFM based on the output current requirement and as a result IC can achieve high efficiency over the full load range.

IXD3263/64 has a fixed internal soft start time which is 1.0ms (TYP.), additionally the time can be extended by using an external resistor and capacitor. With the built-in UVLO function, the driver transistor is forced OFF when input voltage goes down to 2.7V or lower. The output state can be monitored using the power good function. Over current protection, short-circuit protection and thermal shutdown are embedded and they secure a safety operation.

Merkmale

KI-Übersetzung
  • Input Voltage Range: 3~18V (Absolute Max 20V)
  • FB Voltage: 0.75V ±1.5%
  • Oscillation Frequency: 500kHz, 1.2MHz, 2.2MHz
  • Output Current: 0.5A
  • Control Methods: PWM/PFM Auto
  • Efficiency: 85% @ 12V→5V, 1mA
  • PWM control Adjustable by RC
  • Over Current Protection: Automatic Recovery (IXD3263B/IXD3264B), Integral Latch Method (IXD3263A/IXD3264A)
  • Thermal Shutdown
  • Ceramic Capacitor
  • SOT - 25 (no Power good)
  • USP - 6C
  • EU RoHS Compliant, Pb Free

Anwendungen

KI-Übersetzung
  • Hot water supply system
  • Recorders, Camcorders
  • Refrigerators, Air - conditioners
  • Low Power Systems