LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MACOM MAOC-010334-TR0500 product image
Immagini a scopo illustrativo

MACOM MAOC-010334-TR0500

Produttore
Cod. Prod.
MAOC-010334-TR0500
Cod. LCSC
C20344406
Imballo
-
Numero Cliente
Attr. chiave
VCOs (Voltage Controlled Oscillators)
Scheda TecnicaMACOM MAOC-010334-TR0500
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 26.1611$ 26.16
200+$ 10.4386$ 2087.72
500+$ 10.0907$ 5045.35
1,000+$ 9.9175$ 9917.50
Package Standard1/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

MAOC-010334 is an InGaP HBT-based voltage-controlled oscillator for frequency generation. No external matching components are required. This VCO can be easily integrated into a PLL via a divide-by-2 output. Its ultra-low phase noise makes it ideal for many radio applications, including high-capacity digital radio. Primary applications for the MAOC-010334 include point-to-point radio, point-to-multipoint radio, communication systems, and low phase noise applications. The 5mm PQFN package features a lead-free finish, is RoHS compliant, and supports a reflow temperature of 260°C. The package also offers low lead inductance and excellent thermal dissipation.

Caratteristiche

Traduzione AI
  • Low phase noise
  • Wide tuning range
  • Divide-by-2 output
  • Integrated buffer amplifier
  • Excellent temperature stability
  • +5V bias supply
  • Lead-free 5mm 32-pin PQFN package
  • Halogen-free "green" molding compound
  • RoHS compliant, 260°C reflow temperature capable

Applicazioni

Traduzione AI
  • Point-to-point radio
  • Point-to-multipoint radio
  • Communication systems
  • Low phase noise applications