Azoteq TPE48-P203-S
| Hersteller | |
| Herst.-Teilenr. | TPE48-P203-S |
| LCSC-Nr. | C20179552 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Sensor Evaluation Boards |
| Datenblatt | Azoteq TPE48-P203-S |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Hersteller | Azoteq | |
| Verp. | - | |
| Features | Auto calibration;Low-power mode |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Hersteller | Azoteq |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | Auto calibration;Low-power mode |
Beschreibung
The ProxSense series capacitive touchpads feature best-in-class sensitivity, SNR, and low-power characteristics. Automatic tuning of the sensing electrodes ensures optimal operation during production and environmental changes. All touchpad modules use FR4 PCB material compliant with RoHS2 and REACH standards, with a module PCB thickness of 1mm, OSP surface finish, and tin-plated pads at the user's required solder joints. Standard modules are not halogen-free. Touchpad sensing is implemented via the IQS572, connected to an 8x8 diamond grid, achieving 1792-pixel resolution in both X and Y directions. Modules are supplied with 3M double-sided tape (PSA). Some modules include a connector.
Merkmale
- Touchpad with on-chip XY coordinate calculation
- 1792 x 1792 resolution
- 170Hz scan rate for gesture recognition
- Adjustable sensitivity
- Selectable active-high or active-low output
- Proximity-based wake from low-power state
- Automatic drift compensation
- Gestures mapped to I/O pins for audio control
- Swipe up
- Swipe down
- Swipe backward
- Swipe forward
- Swipe up and hold
- Swipe down and hold
- Swipe backward and hold
- Swipe forward and hold
- Tap
- Tap and hold
- Low power consumption for battery-powered applications
- Supply voltage: 1.65V ~ 3.6V
- Current less than 40μA in active sensing low-power mode
- Direct interface with Bluetooth audio ICs
Anwendungen
- Bluetooth headsets
- Bluetooth speakers
- Mechanical key replacement
- Portable electronics
- Wearable electronics
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 6.0745 | $ 6.07 |
| 200+ | $ 2.4238 | $ 484.76 |
| 500+ | $ 2.3428 | $ 1171.40 |
| 1,000+ | $ 2.3032 | $ 2303.20 |
Standardgehäuse1/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Hersteller | Azoteq | |
| Verp. | - | |
| Features | Auto calibration;Low-power mode |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Hersteller | Azoteq |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | Auto calibration;Low-power mode |
Beschreibung
The ProxSense series capacitive touchpads feature best-in-class sensitivity, SNR, and low-power characteristics. Automatic tuning of the sensing electrodes ensures optimal operation during production and environmental changes. All touchpad modules use FR4 PCB material compliant with RoHS2 and REACH standards, with a module PCB thickness of 1mm, OSP surface finish, and tin-plated pads at the user's required solder joints. Standard modules are not halogen-free. Touchpad sensing is implemented via the IQS572, connected to an 8x8 diamond grid, achieving 1792-pixel resolution in both X and Y directions. Modules are supplied with 3M double-sided tape (PSA). Some modules include a connector.
Merkmale
- Touchpad with on-chip XY coordinate calculation
- 1792 x 1792 resolution
- 170Hz scan rate for gesture recognition
- Adjustable sensitivity
- Selectable active-high or active-low output
- Proximity-based wake from low-power state
- Automatic drift compensation
- Gestures mapped to I/O pins for audio control
- Swipe up
- Swipe down
- Swipe backward
- Swipe forward
- Swipe up and hold
- Swipe down and hold
- Swipe backward and hold
- Swipe forward and hold
- Tap
- Tap and hold
- Low power consumption for battery-powered applications
- Supply voltage: 1.65V ~ 3.6V
- Current less than 40μA in active sensing low-power mode
- Direct interface with Bluetooth audio ICs
Anwendungen
- Bluetooth headsets
- Bluetooth speakers
- Mechanical key replacement
- Portable electronics
- Wearable electronics
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |