LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
5% OFF
Dersonic RM10D471KD24E1RK product image
  • RM10D471KD24E1RK thumbnail 1
  • RM10D471KD24E1RK thumbnail 2
  • RM10D471KD24E1RK thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

Dersonic RM10D471KD24E1RK

Produttore
DersonicAsian Brands
Cod. Prod.
RM10D471KD24E1RK
Cod. LCSC
C19089331
Imballo
Through Hole,P=7.5mm
Numero Cliente
Attr. chiave
VARISTOR 470V 2500A P=7.5mm
Scheda TecnicaDersonic RM10D471KD24E1RK
Parti alternative8
Disponibile: 870
870 Pronta consegna
Minimo: 10Multiplo: 10Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
10+$ 0.0595$ 0.0566$ 0.57
100+$ 0.0477$ 0.0454$ 4.54
300+$ 0.0418$ 0.0398$ 11.94
1,000+$ 0.0339$ 0.0323$ 32.30
5,000+$ 0.0304$ 0.0289$ 144.50
10,000+$ 0.0286$ 0.0272$ 272.00
Package Standard1000/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaCircuit Protection/Varistors, MOVs
ProduttoreDersonic
ImballoThrough Hole,P=7.5mm
Clamping Voltage775V
Pitch7.5mm
Rated Wattage400mW
Energy67J
Maximum DC Volts385V
Capacitance210pF@1kHz
Maximum AC Volts300V
Varistor Voltage470V

Descrizione

Traduzione AI

A varistor is a component with voltage-current characteristics that support rapid current flow under certain voltage conditions. The function of a varistor is to protect electronic components in circuits from overvoltage. Connected in parallel within a circuit, the varistor provides protection. When a pulse (pulse current Is: determined by pulse voltage Vs and impedance Zs) is applied to the circuit, the pulse current (Is) clamps the pulse voltage within the varistor's clamping voltage Vc. Due to its ability to absorb abnormal voltage and current pulses, a varistor can protect electronic components with very high efficiency.

Caratteristiche

Traduzione AI
  • RoHS 2.0, REACH, and Halogen-Free compliant
  • Safety approvals
  • Operating temperature range: -55°C ~ +150°C
  • Rated derating: 2.5%/°C (0 to -0.05 %/°C max.)
  • 2500V 60s (body Insulation)

Applicazioni

Traduzione AI
  • Consumer electronics: TVs, audio output devices, safety sockets, set-top boxes, etc.
  • Industrial products: motors, semiconductor components, relays, electromagnetic switches, power circuits, three-phase rectifier circuits, automatic control circuits, etc.
  • Communications equipment: telephones, fax machines, switchboards, etc.
  • Computers: computers, monitors, printers, scanners, power supplies, power adapters, etc.
  • Automotive electronics

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
RM10D471KD1IE100DersonicThrough Hole,P=7.5mm133,650$0.0598 $0.0629
RM10D471KD14E100DersonicThrough Hole,P=7.5mm11,880$0.0585 $0.0615
RM10D471KD1IE1RTDersonicThrough Hole,P=7.5mm1,330$0.0608 $0.0639
RM10D471KD1PE100DersonicThrough Hole,P=7.5mm980$0.0646 $0.0679
RM14D471KD1IE100DersonicThrough Hole,P=7.5mm16,225$0.1023 $0.1076
RM14D471KD14E100DersonicThrough Hole,P=7.5mm4,410$0.0987 $0.1038
RM14D471KD17E100DersonicThrough Hole,P=7.5mm500$0.0989 $0.1041
RM20D471KE1IE100DersonicThrough Hole,P=10mm335$0.2118 $0.2229