LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TI HPA00630IPWR product image
Zdjęcia poglądowe

TI HPA00630IPWR

Producent
Nr części prod.
HPA00630IPWR
Nr LCSC
C1848652
Opak.
TSSOP-16
Numer Klienta
Klucz. cechy
TSSOP-16 Analog to Digital Converters (ADC)
Karta KatalogowaTI HPA00630IPWR
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 4.8573$ 4.86
200+$ 1.88$ 376.00
500+$ 1.8136$ 906.80
1,000+$ 1.7812$ 1781.20
Standardowa Obudowa2000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ProducentTI
Opak.TSSOP-16
Operating Temperature-
Interface-
Quiescent Current (Iq)-
Voltage - Supply-
Number of Channels-
Integral non - linearity-
Voltage Reference-
Clock/Oscillator-
Clock Frequency-
Features-
Resolution(Bits)-;-
S/N Ratio-
DNL (LSB)-
ADC architecture-
Programmable Gain-

Opis

Tłumaczenie AI

The ADS1230 is a precision 20-bit analog-to-digital converter (ADC). With an onboard low-noise programmable gain amplifier (PGA), onboard oscillator, and precision 20-bit delta-sigma ADC, the ADS1230 provides a complete front-end solution for bridge sensor applications including weigh scales, strain gauges, and pressure sensors. The low-noise PGA has a gain of 64 or 128, supporting a full-scale differential input of ±39mV or ±19.5mV, respectively. The delta-sigma ADC has 20-bit effective resolution and is comprised of a 3rd-order modulator and 4th-order digital filter. Two data rates are supported: 10SPS (with both 50Hz and 60Hz rejection) and 80SPS. The ADS1230 can be clocked by the internal oscillator or an external clock source. Offset calibration is performed on-demand, and the ADS1230 can be put in a low-power standby mode or shut off completely in power-down mode. All of the features of the ADS1230 are controlled by dedicated pins; there are no digital registers to program. Data are output over an easily-isolated serial interface that connects directly to the MSP430 and other microcontrollers. The ADS1230 is available in a TSSOP-16 package and is specified from -40°C to +85°C.

Funkcje

Tłumaczenie AI
  • Complete Front-End for Bridge Sensor
  • Onboard PGA with Gain of 64 or 128
  • Onboard Oscillator
  • RMS Noise: 40nV at 10SPS (G=128), 88nV at 80SPS (G=128)
  • 18-Bit Noise-Free Resolution
  • Selectable 10SPS or 80SPS Data Rates
  • Simultaneous 50Hz and 60Hz Rejection at 10SPS
  • External Voltage Reference up to 5V for Ratiometric Measurements
  • Simple, Pin-Driven Control
  • Two-Wire Serial Digital Interface
  • Tiny 16-pin TSSOP Package
  • Supply Range: 2.7V to 5.3V
  • -40°C to ±85°C Temperature Range

Zastosowania

Tłumaczenie AI
  • Weigh Scales
  • Strain Gauges
  • Pressure Sensors
  • Industrial Process Control