LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Broadcom ACFL-5211T-560E product image
Abbildung ähnlich

Broadcom ACFL-5211T-560E

Hersteller
Herst.-Teilenr.
ACFL-5211T-560E
LCSC-Nr.
C17283545
Verp.
SO-12
Kundennummer
Hauptmerkm.
8mA 1.55V SO-12 Transistor, Photovoltaic Output Optoisolators RoHS
DatenblattBroadcom ACFL-5211T-560E
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 7.7236$ 7.72
200+$ 3.0825$ 616.50
500+$ 2.9793$ 1489.65
1,000+$ 2.9285$ 2928.50
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
HerstellerBroadcom
Verp.SO-12
Output Current8mA
Operating Temperature-40℃~+125℃
Voltage - Forward(Vf)1.55V
Isolation Voltage(Vrms)5kV
Number of Channels2
Features-

Beschreibung

KI-Übersetzung

The ACFL-5211T is an automotive-grade dual-channel, bidirectional, high-speed 1MBd digital optocoupler. The stretched SO-12 package is designed to be compatible with standard SMT processes and occupies the same pad area as its single-channel equivalent, the ACPL-K43T (stretched SO-8 package). This digital optocoupler uses an isolation layer between the LED and integrated photodetector to provide electrical isolation between input and output. Each channel is also current-isolated from the other with no crosstalk. Avago's R²Coupler delivers enhanced insulation and reliability, enabling critical safety signal isolation in automotive and high-temperature industrial applications.

Merkmale

KI-Übersetzung
  • Compliant with AEC Q100 Grade 1 guidelines
  • Wide temperature range: -40℃ to +125℃
  • Ultra-low LED drive current for status feedback, IF = 0.8 mA or 1.5 mA
  • High-speed (1MBd) operation at IF = 10 mA with low propagation delay: 1μs (max)
  • Low standby leakage:
    • ICCH: 2.5μA (max)
    • IOH: 5μA (max)
  • High common mode rejection of 30 kV/μs at VCM = 1500 V (typical)
  • Compact, auto-insertable stretched SO12 package
  • Global safety certifications:
    • UL 1577 certified, 5kV RMS/1 minute
    • CSA Component Acceptance Notice #5A
    • IEC/EN/DIN EN 60747-5-5

Anwendungen

KI-Übersetzung
  • Automotive low-speed digital signal isolation interface
  • Inverter fault feedback signal isolation
  • Switching power supply feedback circuit