LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Littelfuse AK6-170C-12 product image
실제 제품과 다를 수 있음

Littelfuse AK6-170C-12

제조업체
제조사 품번
AK6-170C-12
LCSC 번호
C1668050
포장
Through Hole
고객 번호
주요 제원
260VC Clamp 6000A@8/20us Ipp TVS DIODE Through Hole
데이터시트Littelfuse AK6-170C-12
대체 부품1
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 13.3893$ 13.39
200+$ 5.1813$ 1036.26
500+$ 5.0006$ 2500.30
1,000+$ 4.9102$ 4910.20
표준 패키지12/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
제조업체Littelfuse
포장Through Hole
Clamping Voltage260V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)6kA@8/20us
Peak Pulse Power Dissipation (Ppp)-
Number of Channels1
Voltage - Breakdown220V
typeTVS
Reverse Leakage Current (Ir)10uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)170V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The AK6 series of high power TVS diode is specially designed for meeting severe surge test environment of both AC and DC line protection applications. It features a very fast response and ultra low clamping characteristics over traditional metal oxide ( MOV ) solutions. They can be connected in series and / or parallel to create a very high surge current protection solution.

주요 특징

AI 번역
  • Very low clamping voltage
  • Ultra compact: less than one-tenth the size of traditional discrete solutions
  • Sharp breakdown voltage
  • Low slope resistance
  • Bi-directional
  • Foldbak technology for superior clamping factor
  • Symmetric in leads width for easier soldering during assembly.
  • IEC-61000-4-2 ESD 15kV(Air), 8kV (Contact)
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Halogen-free
  • RoHS compliant
  • Glass passivated junction
  • Pb-free E4 means 2nd level interconnect is Pb-free and the terminal finish material is silver

대체 부품

MPN제조사포장재고 현황단가
AK6-170CLittelfuseThrough Hole0$ 13.3893