TE Connectivity T9GS2L14-12
| Produttore | |
| Cod. Prod. | T9GS2L14-12 |
| Cod. LCSC | C1563131 |
| Imballo | Through Hole,21.5x29mm |
| Numero Cliente | |
| Attr. chiave | 12V 480V@AC 20A 20A@250VAC One set of normally closed: 1B (SPST-NC) Through Hole,21.5x29mm Power Relays, Over 2 Amps RoHS |
| Scheda Tecnica | TE Connectivity T9GS2L14-12 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | TE Connectivity | |
| Imballo | Through Hole,21.5x29mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 480V@AC | |
| Coil Resistance | 160Ω | |
| Release Time | 22ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Height | 15.7mm | |
| Contact Resistance | 300mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 21.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 900mW | |
| Contact Rating | 20A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of normally closed: 1B (SPST-NC) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | TE Connectivity | |
| Imballo | Through Hole,21.5x29mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 480V@AC | |
| Coil Resistance | 160Ω | |
| Release Time | 22ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Height | 15.7mm |
| Tipo | Descrizione | |
|---|---|---|
| Contact Resistance | 300mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 21.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 900mW | |
| Contact Rating | 20A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of normally closed: 1B (SPST-NC) |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- 30A switching in NO and 20A in CO
- 40A UL rating available
- Minimum Board space (29mm x 21.5mm)
- Meets UL 508 for clearance / creepage
- Meets IEC 61810 - 1 for reinforced insulation
- Option for load connections via 6.3mm quick connect terminals
- 4kV dielectric withstand and 8kV surge voltage between coil & contacts
- UL approved for 480 VAC switching
- WG versions are in accordance with IEC 60335 - 1
- Mechanical endurance 10x10^6 ops.
Applicazioni
Traduzione AI
- HVAC
- Appliances
- Industrial Controls
- Energy Management
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.6427 | $ 1.64 |
| 200+ | $ 0.6369 | $ 127.38 |
| 500+ | $ 0.6133 | $ 306.65 |
| 1,000+ | $ 0.6023 | $ 602.30 |
Package Standard10/Full Bag | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | TE Connectivity | |
| Imballo | Through Hole,21.5x29mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 480V@AC | |
| Coil Resistance | 160Ω | |
| Release Time | 22ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Height | 15.7mm | |
| Contact Resistance | 300mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 21.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 900mW | |
| Contact Rating | 20A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of normally closed: 1B (SPST-NC) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | TE Connectivity | |
| Imballo | Through Hole,21.5x29mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 480V@AC | |
| Coil Resistance | 160Ω | |
| Release Time | 22ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Height | 15.7mm |
| Tipo | Descrizione | |
|---|---|---|
| Contact Resistance | 300mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 21.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 900mW | |
| Contact Rating | 20A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of normally closed: 1B (SPST-NC) |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- 30A switching in NO and 20A in CO
- 40A UL rating available
- Minimum Board space (29mm x 21.5mm)
- Meets UL 508 for clearance / creepage
- Meets IEC 61810 - 1 for reinforced insulation
- Option for load connections via 6.3mm quick connect terminals
- 4kV dielectric withstand and 8kV surge voltage between coil & contacts
- UL approved for 480 VAC switching
- WG versions are in accordance with IEC 60335 - 1
- Mechanical endurance 10x10^6 ops.
Applicazioni
Traduzione AI
- HVAC
- Appliances
- Industrial Controls
- Energy Management
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |