LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
OB OB3330XCPA product image
  • OB3330XCPA thumbnail 1
  • OB3330XCPA thumbnail 2
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

OB OB3330XCPA

제조업체
OBAsian Brands
제조사 품번
OB3330XCPA
LCSC 번호
C97315
포장
SOP-8
고객 번호
주요 제원
High PF Primary Side Feedback LED Controller
데이터시트OB OB3330XCPA
재고 있음: 4,112
4,112 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가총액
1+$ 0.457$ 0.46
10+$ 0.3538$ 3.54
30+$ 0.3112$ 9.34
100+$ 0.2572$ 25.72
500+$ 0.2326$ 116.30
1,000+$ 0.2179$ 217.90
표준 패키지4000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
제조업체OB
포장SOP-8
Output Voltage-
FeaturesOver Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
Frequency - Switching300kHz
Switch Tube (Built-In/External)External
Voltage - Input(AC)-
Operating temperature-40℃~+150℃
TopologyFlyback
Number of Channels1
Type-
Output Current-
Voltage - Input(DC)-
Constant Current Accuracy-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

OB3330X is a primary-side feedback LED constant-current driver controller with high power factor correction, designed for flyback isolated LED lighting applications. Eliminates the need for secondary-side components such as TL431 and optocouplers. Operating in critical conduction mode to minimize switching losses and maximize efficiency.

주요 특징

AI 번역
  • Single-stage PFC with primary-side feedback control
  • Critical conduction mode for high efficiency
  • Analog multiplier for power factor correction
  • High constant-current accuracy
  • Cycle-by-cycle peak current limiting with configurable threshold
  • Soft-start function
  • Ultra-low startup current (TYP. 5uA)
  • Minimized system design
  • LED open-circuit protection
  • LED short-circuit protection
  • VCC overvoltage protection
  • VCC undervoltage protection
  • Output load overvoltage protection
  • Over-temperature protection
  • Features include soft-start, power factor correction, constant-current control, zero-current detection, leading-edge blanking (LEB) built into current sense comparator, and totem-pole output driver
  • Comprehensive protection features including LED open/short-circuit protection, VCC overvoltage and undervoltage protection, output load overvoltage protection, cycle-by-cycle peak current limiting with user-configurable threshold, over-temperature protection, and output driver clamping for power MOSFET protection

응용 분야

AI 번역
  • Industrial and commercial LED lighting
  • Residential LED lighting