LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
HOLTEK BS84B08A-3 product image
  • BS84B08A-3 thumbnail 1
  • BS84B08A-3 thumbnail 2
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

HOLTEK BS84B08A-3

제조업체
HOLTEKAsian Brands
제조사 품번
BS84B08A-3
LCSC 번호
C89206
포장
SOP-16
고객 번호
주요 제원
Touch A/D Microcontroller
데이터시트HOLTEK BS84B08A-3
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.4128$ 0.41
10+$ 0.4014$ 4.01
50+$ 0.3819$ 19.10
100+$ 0.3754$ 37.54
표준 패키지50/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Embedded/Microcontrollers
제조업체HOLTEK
포장SOP-16
ADC (Bit)12bit
Number of I/O22
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.5V
Program Memory TypeFLASH
EEPROM64Byte
Program Storage Size3KB
CPU CoreOthers
Core Size8 Bit
CPU Maximum Speed16MHz
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

This series of microcontrollers is an A/D type 8-bit Flash MCU featuring a high-performance RISC architecture with fully integrated touch key functionality. The integrated touch key capability combined with reprogrammable Flash memory provides a simple yet effective implementation method for a wide variety of touch key applications.

Analog features include a multi-channel 12-bit A/D converter. The internal watchdog timer and low-voltage protection, along with strong noise immunity and ESD protection, ensure stable MCU operation in harsh electrical environments.

Touch key functionality is fully integrated within the MCU, enabling touch key applications with minimal external components. In addition to Flash program memory, this series incorporates RAM data memory and a True EEPROM for storing non-volatile data such as serial numbers and calibration data.

The series integrates both high- and low-speed oscillators on-chip, eliminating the need for external components. Dynamic switching between high and low system clocks gives users the ability to optimize MCU operation and reduce power consumption. On-chip I2C and SPI interfaces facilitate communication with external MCUs, while flexible I/O, 8-bit timers, and other features further enhance the functionality and versatility of this MCU series.

This touch key MCU is well-suited for a wide range of touch key products, including instrumentation, home appliances, electronic control tools, and more.

주요 특징

AI 번역
  • CPU Features:
    • Operating Voltage: 2.7V ~ 5.5V at f_SYS = 8MHz; 2.7V ~ 5.5V at f_SYS = 12MHz; 4.5V ~ 5.5V at f_SYS = 16MHz
    • Integrated 8/12 touch key function – no external components required
    • Instruction cycle of 0.25μs at V_DD = 5V and system clock of 16MHz
    • Halt and wake-up functions for reduced power consumption
    • Integrated internal high/low-speed oscillators: low-speed at 32kHz, high-speed at 8MHz, 12MHz, 16MHz
    • Multiple operating modes: Normal, Slow, Idle, and Sleep modes
    • All instructions executed in 1 or 2 instruction cycles
    • Table lookup instruction
    • 61 powerful instructions
    • Up to 6-level hardware stack
    • Bit manipulation instructions
  • Peripheral Features:
    • Flash program memory: 3Kx16 ~ 4Kx16
    • Data memory: 288x8 ~ 384x8
    • True EEPROM memory: 68x8 ~ 128x8
    • Watchdog timer
    • Up to 26 bidirectional I/O ports
    • External interrupt inputs multiplexed with I/O ports
    • One 8-bit programmable timer/counter with a timebase function for generating fixed-interval interrupt signals
    • Multi-channel 12-bit ADC
    • I²C and SPI interfaces
    • Low-voltage reset
    • 8/12 touch keys

응용 분야

AI 번역
  • Instrumentation
  • Home Appliances
  • Electronic Control Tools