LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
RENESAS XLH725030.000000I product image
Immagini a scopo illustrativo

RENESAS XLH725030.000000I

Produttore
Cod. Prod.
XLH725030.000000I
Cod. LCSC
C7603603
Imballo
SMD7050-6P
Numero Cliente
Attr. chiave
SMD7050-6P Oscillators RoHS
Scheda TecnicaRENESAS XLH725030.000000I
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.5206$ 2.52
200+$ 1.0064$ 201.28
500+$ 0.973$ 486.50
1,000+$ 0.9556$ 955.60
Package Standard1000/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreRENESAS
ImballoSMD7050-6P

Descrizione

Traduzione AI

Renesas clock oscillator series provides designers with reliable off-the-shelf solutions. Short lead times, low noise, wide frequency range, excellent temperature and frequency performance, and minimal design effort make them a superior choice over traditional technology solutions. The clock oscillator series offers stability up to ±3ppm, multiple phase jitter options, and temperature capability up to +105℃. These devices also deliver extremely fast lead times for both standard and custom frequencies (16kHz to 2.1GHz).

Caratteristiche

Traduzione AI
  • Configurable output types: LVCMOS (HCMOS), LVPECL, LVDS, HCSL, and CML
  • Phase jitter options: 55fs, 150fs, 400fs, and 1000fs
  • Supply voltage options: 1.8V, 2.5V, and 3.3V
  • Frequency stability options ranging from ±3ppm to ±100ppm

Applicazioni

Traduzione AI
  • Networking - Industrial - Switches, Routers, Accelerator Cards - SDI Broadcast Video