SKYWORKS SI2404-C-FSR
| Hersteller | |
| Herst.-Teilenr. | SI2404-C-FSR |
| LCSC-Nr. | C7361502 |
| Verp. | SOIC-16 |
| Kundennummer | |
| Hauptmerkm. | SOIC-16 Modems - ICs and Modules RoHS |
| Datenblatt | SKYWORKS SI2404-C-FSR |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Modems - ICs and Modules | |
| Hersteller | SKYWORKS | |
| Verp. | SOIC-16 | |
| Features | Built-in phase-locked loop;DTMF detection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Modems - ICs and Modules | |
| Hersteller | SKYWORKS |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | SOIC-16 | |
| Features | Built-in phase-locked loop;DTMF detection |
Beschreibung
Over 6000 V capacitive isolation. Parallel phone detect. Globally-compliant line interface. Overcurrent detection. AT command set support. SMS / MMS support. Firmware upgradeable. EEPROM interface. Lead-free, RoHS-compliant packages. Commercial or industrial temperature range. DTMF detection/generation. The ISOmodem family of products is a complete modem ranging in speed from 56,000 bps to 2400 bps. It utilizes patented direct access arrangement (DAA) technology to provide a programmable telephone line interface with an unparalleled level of integration. These compact solutions eliminate the need for a separate DSP, modem controller, codec, transformer, relay, opto-isolators, clocking crystal, and 2 - 4 wire hybrid. Available with a system-side packaging option of either a 16-pin SOIC or a 24-pin TSSOP, these devices are ideal for embedded modem applications due to their flexibility, small footprint, and minimal external component count.
Merkmale
- Data modem formats: ITU-T, Bell
- 300 bps up to 56 kbps
- V.21, V.22, V.29 Fast Connect
- V.44, V.42, V.42bis, MNP2 - 5
- Automatic rate negotiation
- Type I and II caller ID decode
- No external ROM or RAM required
- UART, SPI, or parallel interface
- Flexible clock options: Low-cost 32.768 kHz oscillator, 4.915 MHz oscillator, 27 MHz clock input
Anwendungen
- Digital video recorder
- Digital televisions
- Remote monitoring
- Set-top boxes
- Point-of-sale terminals
- Text / video telephones
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 18.4948 | $ 18.49 |
| 200+ | $ 7.3792 | $ 1475.84 |
| 500+ | $ 7.1332 | $ 3566.60 |
| 1,000+ | $ 7.011 | $ 7011.00 |
Standardgehäuse2500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Modems - ICs and Modules | |
| Hersteller | SKYWORKS | |
| Verp. | SOIC-16 | |
| Features | Built-in phase-locked loop;DTMF detection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Modems - ICs and Modules | |
| Hersteller | SKYWORKS |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | SOIC-16 | |
| Features | Built-in phase-locked loop;DTMF detection |
Beschreibung
Over 6000 V capacitive isolation. Parallel phone detect. Globally-compliant line interface. Overcurrent detection. AT command set support. SMS / MMS support. Firmware upgradeable. EEPROM interface. Lead-free, RoHS-compliant packages. Commercial or industrial temperature range. DTMF detection/generation. The ISOmodem family of products is a complete modem ranging in speed from 56,000 bps to 2400 bps. It utilizes patented direct access arrangement (DAA) technology to provide a programmable telephone line interface with an unparalleled level of integration. These compact solutions eliminate the need for a separate DSP, modem controller, codec, transformer, relay, opto-isolators, clocking crystal, and 2 - 4 wire hybrid. Available with a system-side packaging option of either a 16-pin SOIC or a 24-pin TSSOP, these devices are ideal for embedded modem applications due to their flexibility, small footprint, and minimal external component count.
Merkmale
- Data modem formats: ITU-T, Bell
- 300 bps up to 56 kbps
- V.21, V.22, V.29 Fast Connect
- V.44, V.42, V.42bis, MNP2 - 5
- Automatic rate negotiation
- Type I and II caller ID decode
- No external ROM or RAM required
- UART, SPI, or parallel interface
- Flexible clock options: Low-cost 32.768 kHz oscillator, 4.915 MHz oscillator, 27 MHz clock input
Anwendungen
- Digital video recorder
- Digital televisions
- Remote monitoring
- Set-top boxes
- Point-of-sale terminals
- Text / video telephones
C7361502 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |