Cosel DHS100B03-T
| Hersteller | |
| Herst.-Teilenr. | DHS100B03-T |
| LCSC-Nr. | C7264403 |
| Verp. | DIP,58.4x37.3mm |
| Kundennummer | |
| Hauptmerkm. | 3.3V 200V~400V DIP,58.4x37.3mm DC DC Converters RoHS |
| Datenblatt | Cosel DHS100B03-T |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Cosel | |
| Verp. | DIP,58.4x37.3mm | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Output Voltage | 3.3V | |
| Features | Over Current Protection;Overvoltage protection;Remote sampling compensation | |
| Output Power | 66W | |
| Voltage - Supply | 200V~400V | |
| Conversion Efficiency | 79% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Cosel | |
| Verp. | DIP,58.4x37.3mm | |
| Number of Outputs | 1 | |
| Iout | 20A |
| Typ | Beschreibung | |
|---|---|---|
| Output Voltage | 3.3V | |
| Features | Over Current Protection;Overvoltage protection;Remote sampling compensation | |
| Output Power | 66W | |
| Voltage - Supply | 200V~400V | |
| Conversion Efficiency | 79% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Ideal for distributed power systems
- Thin and small size
- Built-in overcurrent, overvoltage and thermal protection circuits
- Built-in remote ON/OFF
- Mounting hole (M3 tapped)
- Optional parts Heat sink
- CE marking: Low Voltage Directive RoHS Directive
- UKCA marking: Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL, EN62368-1
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 358.6784 | $ 358.68 |
| 200+ | $ 143.1155 | $ 28623.10 |
| 500+ | $ 138.3327 | $ 69166.35 |
| 1,000+ | $ 135.9698 | $ 135969.80 |
Standardgehäuse1/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Cosel | |
| Verp. | DIP,58.4x37.3mm | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Output Voltage | 3.3V | |
| Features | Over Current Protection;Overvoltage protection;Remote sampling compensation | |
| Output Power | 66W | |
| Voltage - Supply | 200V~400V | |
| Conversion Efficiency | 79% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Cosel | |
| Verp. | DIP,58.4x37.3mm | |
| Number of Outputs | 1 | |
| Iout | 20A |
| Typ | Beschreibung | |
|---|---|---|
| Output Voltage | 3.3V | |
| Features | Over Current Protection;Overvoltage protection;Remote sampling compensation | |
| Output Power | 66W | |
| Voltage - Supply | 200V~400V | |
| Conversion Efficiency | 79% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Ideal for distributed power systems
- Thin and small size
- Built-in overcurrent, overvoltage and thermal protection circuits
- Built-in remote ON/OFF
- Mounting hole (M3 tapped)
- Optional parts Heat sink
- CE marking: Low Voltage Directive RoHS Directive
- UKCA marking: Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL, EN62368-1
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

