LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TRACO POWER THM 6-1215 product image
실제 제품과 다를 수 있음

TRACO POWER THM 6-1215

제조업체
제조사 품번
THM 6-1215
LCSC 번호
C7121995
포장
DIP,31.8x20.3mm
고객 번호
주요 제원
24V 9V~18V DIP,31.8x20.3mm DC DC Converters RoHS
데이터시트TRACO POWER THM 6-1215
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 119.6697$ 119.67
200+$ 47.7495$ 9549.90
500+$ 46.1543$ 23077.15
1,000+$ 45.3654$ 45365.40
표준 패키지10/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies/Power Suppliers - Board Mount/DC DC Converters
제조업체TRACO POWER
포장DIP,31.8x20.3mm
Number of Outputs1
Iout250mA
Output Voltage24V
Isolation Voltage(Vrms)5kV
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection
Conversion Efficiency88.5%
Output Power6W
Voltage - Supply9V~18V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The THM 6 series is a range of medical 6 Watt DC/DC converters in DIP-24 plastic package with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VAC and a very low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd ed. for 2 x MOPP and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 89% and highest grade components the converters can reliably operate in an ambient temperature range of -40°C up to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

주요 특징

AI 번역
  • Compact DIP-24 plastic case I/O isolation 5000 VAC rated for 250 VAC working voltage
  • IEC 60601-1 certification for 2 x MOPP
  • Risk management process according to ISO 14971 incl. risk management file
  • Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
  • Low leakage current < 2 μA
  • Operating temperature -40°C to 90°C
  • EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A

응용 분야

AI 번역
  • Medical equipment
  • Transportation
  • Control & measurement
  • IGBT drivers