LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Advanced Energy 8C24-N250-I10-AD product image
Zdjęcia poglądowe

Advanced Energy 8C24-N250-I10-AD

Producent
Nr części prod.
8C24-N250-I10-AD
Nr LCSC
C7051003
Opak.
-
Numer Klienta
Klucz. cechy
8kV 23V~30V DC DC Converters RoHS
Karta KatalogowaAdvanced Energy 8C24-N250-I10-AD
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 2456.7531$ 2456.75
200+$ 2307.3825$ 461476.50
500+$ 2230.2788$ 1115139.40
1,000+$ 2192.1799$ 2192179.90
Standardowa Obudowa1/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProducentAdvanced Energy
Opak.-
Number of Outputs1
Iout31.2mA
Output Voltage8kV
FeaturesProgrammable output voltage
Voltage - Supply23V~30V

Opis

Tłumaczenie AI

The UltraVolt High Power C Series of regulated DC-to-DC converters are designed for high voltage capacitor charging applications that demand fast rise times with controlled voltage overshoot.

Funkcje

Tłumaczenie AI
  • Regulated high voltage outputs ranging from 8 to 30 kV DC maximum
  • Single output: positive or negative polarity models
  • Choice of 60, 125, or 250 W maximum power
  • 24 VDC input
  • Output ripple performance <1.0%
  • Controlled high voltage overshoot enhances longevity of external load components
  • Temperature coefficient 50 ppm/°C
  • Simplified integration with available 0 to 5 VDC or 0 to 10 VDC interface
  • Reliable modular design
  • Factory-configured performance, control and integration options
  • UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)

Zastosowania

Tłumaczenie AI
  • Capacitive charging and pulsed power applications
  • High potential testing and Electrostatic Discharge (ESD)
  • Automated Test Equipment (ATE)
  • Lasers and opto-electronics
  • Ultrasonic pulse generators