RENESAS 71256L25Y
| Produttore | |
| Cod. Prod. | 71256L25Y |
| Cod. LCSC | C7032769 |
| Imballo | SOJ-28 |
| Numero Cliente | |
| Attr. chiave | 256Kbit SOJ-28 Memory |
| Scheda Tecnica | RENESAS 71256L25Y |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | RENESAS | |
| Imballo | SOJ-28 | |
| Operating Temperature | - | |
| Features | Auto power-down function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V;- | |
| Access Time | 25ns | |
| Standby Supply Current | - | |
| Interface | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | RENESAS | |
| Imballo | SOJ-28 | |
| Operating Temperature | - | |
| Features | Auto power-down function |
| Tipo | Descrizione | |
|---|---|---|
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V;- | |
| Access Time | 25ns | |
| Standby Supply Current | - | |
| Interface | - |
Descrizione
The IDT 71256 is a 262,144-bit high-speed SRAM organized as 32K × 8. It is fabricated using IDT's high-performance, high-reliability CMOS technology. Address access time is as fast as 20ns, with typical power dissipation of only 350mW. The device also offers a low-power standby mode. When the chip select signal (CS̄) is deasserted high, the circuit automatically enters and remains in low-power standby mode as long as CS̄ stays high. In full standby mode, typical power dissipation of the low-power device is less than 15μW. This feature significantly reduces system-level power consumption and thermal management costs. The low-power (L) version also supports battery-backup data retention, with typical power dissipation of only 5μW when powered by a 2V battery. The IDT 71256 is available in 28-pin (300 or 600 mil) ceramic DIP, 28-pin 300 mil SOJ, 28-pin (600 mil) plastic DIP, and 32-pin leadless chip carrier packages, enabling high board-level packaging density.
Caratteristiche
- High-speed address/chip select access times
- Industrial grade: 25/35ns (max)
- Commercial grade: 20/25/35ns (max) in low-power mode only
- Low-power operation
- Battery backup operation - 2V data retention
- Fabricated using advanced high-performance CMOS technology
- Inputs and outputs directly TTL-compatible
- Available in standard 28-pin (300 or 600 mil) ceramic DIP, 28-pin (600 mil) plastic DIP, 28-pin (300 mil) small outline J-lead, and 32-pin leadless chip carrier packages
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.6475 | $ 2.65 |
| 200+ | $ 1.0563 | $ 211.26 |
| 500+ | $ 1.0214 | $ 510.70 |
| 1,000+ | $ 1.0048 | $ 1004.80 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | RENESAS | |
| Imballo | SOJ-28 | |
| Operating Temperature | - | |
| Features | Auto power-down function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V;- | |
| Access Time | 25ns | |
| Standby Supply Current | - | |
| Interface | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | RENESAS | |
| Imballo | SOJ-28 | |
| Operating Temperature | - | |
| Features | Auto power-down function |
| Tipo | Descrizione | |
|---|---|---|
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V;- | |
| Access Time | 25ns | |
| Standby Supply Current | - | |
| Interface | - |
Descrizione
The IDT 71256 is a 262,144-bit high-speed SRAM organized as 32K × 8. It is fabricated using IDT's high-performance, high-reliability CMOS technology. Address access time is as fast as 20ns, with typical power dissipation of only 350mW. The device also offers a low-power standby mode. When the chip select signal (CS̄) is deasserted high, the circuit automatically enters and remains in low-power standby mode as long as CS̄ stays high. In full standby mode, typical power dissipation of the low-power device is less than 15μW. This feature significantly reduces system-level power consumption and thermal management costs. The low-power (L) version also supports battery-backup data retention, with typical power dissipation of only 5μW when powered by a 2V battery. The IDT 71256 is available in 28-pin (300 or 600 mil) ceramic DIP, 28-pin 300 mil SOJ, 28-pin (600 mil) plastic DIP, and 32-pin leadless chip carrier packages, enabling high board-level packaging density.
Caratteristiche
- High-speed address/chip select access times
- Industrial grade: 25/35ns (max)
- Commercial grade: 20/25/35ns (max) in low-power mode only
- Low-power operation
- Battery backup operation - 2V data retention
- Fabricated using advanced high-performance CMOS technology
- Inputs and outputs directly TTL-compatible
- Available in standard 28-pin (300 or 600 mil) ceramic DIP, 28-pin (600 mil) plastic DIP, 28-pin (300 mil) small outline J-lead, and 32-pin leadless chip carrier packages
C7032769 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |