LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
VOX Power NEVO+600S-4183-DK000 product image
Immagini a scopo illustrativo

VOX Power NEVO+600S-4183-DK000

Produttore
Cod. Prod.
NEVO+600S-4183-DK000
Cod. LCSC
C7010348
Imballo
-
Numero Cliente
Attr. chiave
600W AC/DC Modular Configurable Power Supply
Scheda TecnicaVOX Power NEVO+600S-4183-DK000
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 506.8936$ 506.89
200+$ 476.0739$ 95214.78
500+$ 460.1664$ 230083.20
1,000+$ 452.3047$ 452304.70
Package Standard1/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies - External/Internal (Off-Board)/AC DC Converters
ProduttoreVOX Power
Imballo-
FeaturesUnder Voltage Protection;Overvoltage protection;Over-temperature protection

Descrizione

Traduzione AI

Our innovative NEVO+600S modular configurable power supply is the smallest in its class and the ultimate power solution for demanding industrial applications where size, power density and weight are vital factors. Weighing only 600 grams, the compact package of 5” x 3” x 1.61” delivers up to 600 Watts - equating to a power density of 25 Watts per cubic inch. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. A low noise fan option is available that allows you to use this innovative power supply in even the quietest of environments.