LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SGMICRO SGM802-1.63YKA4G/TR product image
Immagini a scopo illustrativo

SGMICRO SGM802-1.63YKA4G/TR

Produttore
SGMICROAsian Brands
Cod. Prod.
SGM802-1.63YKA4G/TR
Cod. LCSC
C699581
Imballo
SOT-143
Numero Cliente
Attr. chiave
SOT-143 Supervisors
Scheda TecnicaSGMICRO SGM802-1.63YKA4G/TR
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.6182$ 0.62
10+$ 0.4744$ 4.74
30+$ 0.4024$ 12.07
100+$ 0.3321$ 33.21
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreSGMICRO
ImballoSOT-143

Descrizione

Traduzione AI

The SGM802 low-power microprocessor supervisory circuit monitors system voltages from 1.6V to 5V. The device performs a single function: it asserts a reset signal whenever the VCC supply voltage falls below its reset threshold. After VCC rises above the reset threshold, the reset output remains asserted for the duration of the reset timeout period. The reset timeout period is adjustable via an external capacitor for greater flexibility. The SGM802 features an active-high, push-pull reset output. It is available in RoHS-compliant SC70-4(R) and SOT-143 packages. The SGM802 operates over a temperature range of -40℃ to +85℃.

Caratteristiche

Traduzione AI
  • Monitors system voltages from 1.6V to 5V
  • Capacitor-adjustable reset timeout
  • Low quiescent current (typical 3µA)
  • Push-pull reset output option
  • Reset guaranteed valid at VCC = 1V
  • Immune to short-duration VCC transients
  • Available in RoHS-compliant SC70-4(R) and SOT-143 packages

Applicazioni

Traduzione AI
  • Portable devices
  • Battery-powered computers/controllers
  • Automotive
  • Medical devices
  • Smart instruments