LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI LM48903TLX/NOPB product image
Immagini a scopo illustrativo

TI LM48903TLX/NOPB

Produttore
Cod. Prod.
LM48903TLX/NOPB
Cod. LCSC
C6979847
Imballo
DSBGA-30
Numero Cliente
Attr. chiave
2.7V~5.5V 2-Channel 2.8Wx2@4Ω DSBGA-30 Audio Amplifiers RoHS
Scheda TecnicaTI LM48903TLX/NOPB
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 4.1985$ 4.20
200+$ 1.6763$ 335.26
500+$ 1.6201$ 810.05
1,000+$ 1.592$ 1592.00
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ProduttoreTI
ImballoDSBGA-30
Voltage - Supply2.7V~5.5V
FeaturesBuilt-in audio processing;Enable/shutdown function;Automatic mute/no-noise switch
Operating Temperature-40℃~+85℃
Speaker Channels2-Channel
Output Power2.8Wx2@4Ω

Descrizione

Traduzione AI

The LM48903 is a stereo Class D amplifier that utilizes TI’s proprietary spatial sound processor to create an enhanced sound stage for portable multimedia devices. The Class D output stages feature National’s edge rate control (ERC) PWM architecture that significantly reduces RF emissions while preserving audio quality and efficiency. The LM48903’s flexible I2S interface is compatible with standard serial audio interfaces. A stereo differential-input ADC gives the device the ability to process analog stereo audio signals. The LM48903 is configured through an |2\complement compatible interface and is capable of delivering 1.7W/channel of continuous output power into an 8Ω load with less than 10% THD+N. Output short circuit and thermal overload protection prevent the device from being damaged during fault conditions. Click and pop suppression eliminates audible transients on powerup/down and during shutdown. The LM48903 is available in space saving micro SMD package.

Caratteristiche

Traduzione AI
  • Spatial Sound Processing
  • I2S Input
  • Stereo, Analog, Differential-Input ADC
  • Edge Rate Control
  • Short Circuit and Thermal Overload Protection
  • Minimum external components
  • Click and Pop suppression
  • Micro-power shutdown
  • Available in space-saving micro SMD package

Applicazioni

Traduzione AI
  • Smart Phones
  • Portable Gaming
  • Tablets
  • Multimedia Devices
  • MP3 Player Accessories