RENESAS ISL80510IRAJZ
| Hersteller | |
| Herst.-Teilenr. | ISL80510IRAJZ |
| LCSC-Nr. | C695465 |
| Verp. | DFN-8(3x3) |
| Kundennummer | |
| Hauptmerkm. | 800mV~5.5V Positive Adjustable DFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datenblatt | RENESAS ISL80510IRAJZ |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 8 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | RENESAS | |
| Verp. | DFN-8(3x3) | |
| Output Voltage | 800mV~5.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Features | Enable control;Adjustable soft-start;Over Current Protection;Thermal shutdown |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | RENESAS | |
| Verp. | DFN-8(3x3) | |
| Output Voltage | 800mV~5.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 2.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Features | Enable control;Adjustable soft-start;Over Current Protection;Thermal shutdown |
Beschreibung
The ISL80510 is a single output Low Dropout voltage regulator (LDO) capable of sourcing up to 1A output current. This LDO operates from input voltages of 2.2V to 6V. The output voltage of ISL80510 can be programmed from 0.8V to 5.5V. A submicron BiCMOS process is utilized for this product family to deliver the best in class analog performance and overall value. This CMOS LDO consumes significantly lower quiescent current as a function of load compared to bipolar LDOs, which translates into higher efficiency and packages with smaller footprints. State-of-the-art internal compensation achieves a very fast load transient response and excellent PSRR. The ISL80510 provides an output accuracy of ±1.8% VOUT accuracy over all load, line and temperature variation (TJ = -40°C to +125°C). An external capacitor on the soft-start pin provides an adjustable soft starting of the output voltage ramp to control the inrush current. The ENABLE feature allows the part to be placed into a low quiescent current shutdown mode.
Merkmale
- ±1.8% VOUT accuracy guaranteed over line, load and TJ = -40°C to +125°C
- Very low ±30mV dropout voltage at VOUT = 2.5V
- Stable with a 4.7μF output ceramic capacitor
- Very fast transient response
- Programmable output soft-start time
- Excellent PSRR over wide frequency range
- Current limit protection
- Thermal shutdown function
- Available in an 8 Ld DFN package
- Pb-free (RoHS compliant)
Anwendungen
- Noise-sensitive instrumentation systems
- Post regulation of switched mode power supplies
- Industrial systems
- Medical equipment
- Telecommunications and networking equipment
- Servers
- Hard disk drives (HD/HDD)
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.1994 | $ 1.20 |
| 10+ | $ 1.0069 | $ 10.07 |
| 30+ | $ 0.8992 | $ 26.98 |
| 100+ | $ 0.78 | $ 78.00 |
| 500+ | $ 0.7262 | $ 363.10 |
| 1,000+ | $ 0.7017 | $ 701.70 |
Standardgehäuse100/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | RENESAS | |
| Verp. | DFN-8(3x3) | |
| Output Voltage | 800mV~5.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Features | Enable control;Adjustable soft-start;Over Current Protection;Thermal shutdown |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | RENESAS | |
| Verp. | DFN-8(3x3) | |
| Output Voltage | 800mV~5.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 2.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Features | Enable control;Adjustable soft-start;Over Current Protection;Thermal shutdown |
Beschreibung
The ISL80510 is a single output Low Dropout voltage regulator (LDO) capable of sourcing up to 1A output current. This LDO operates from input voltages of 2.2V to 6V. The output voltage of ISL80510 can be programmed from 0.8V to 5.5V. A submicron BiCMOS process is utilized for this product family to deliver the best in class analog performance and overall value. This CMOS LDO consumes significantly lower quiescent current as a function of load compared to bipolar LDOs, which translates into higher efficiency and packages with smaller footprints. State-of-the-art internal compensation achieves a very fast load transient response and excellent PSRR. The ISL80510 provides an output accuracy of ±1.8% VOUT accuracy over all load, line and temperature variation (TJ = -40°C to +125°C). An external capacitor on the soft-start pin provides an adjustable soft starting of the output voltage ramp to control the inrush current. The ENABLE feature allows the part to be placed into a low quiescent current shutdown mode.
Merkmale
- ±1.8% VOUT accuracy guaranteed over line, load and TJ = -40°C to +125°C
- Very low ±30mV dropout voltage at VOUT = 2.5V
- Stable with a 4.7μF output ceramic capacitor
- Very fast transient response
- Programmable output soft-start time
- Excellent PSRR over wide frequency range
- Current limit protection
- Thermal shutdown function
- Available in an 8 Ld DFN package
- Pb-free (RoHS compliant)
Anwendungen
- Noise-sensitive instrumentation systems
- Post regulation of switched mode power supplies
- Industrial systems
- Medical equipment
- Telecommunications and networking equipment
- Servers
- Hard disk drives (HD/HDD)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | ECL99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | ECL99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| ISL80510IRAJZ-T | RENESAS | DFN-8(3x3) | 3 | $ 1.0187 | ||
| RTQ2521GQW | RICHTEK | WDFN-8-EL(3x3) | 476 | $ 0.7103 | ||
| RT2519GQV(2) | RICHTEK | VDFN-8(3x3) | 208 | $ 0.5271 | ||
| RTQ2510GQV-QA(2) | RICHTEK | VDFN-8(3x3) | 1,222 | $ 0.7283 | ||
| SGM2056XTEU8G/TR | SGMICRO | TDFN-8DL(3x3) | 0 | $ 1.4169 | ||
| RT2519WGQV | RICHTEK | VDFN-8AL(3x3) | 0 | $ 0.4995 | ||
| RTQ2510N-QTB | RICHTEK | VDFN-8L(3x3) | 0 | $ 0.4724 | ||
| TMI6011 | TMI | DFN-8N(3x3) | 0 | $ 0.5483 |



