LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
VICOR DCM2322TA5N26A2T60 product image
Immagini a scopo illustrativo

VICOR DCM2322TA5N26A2T60

Produttore
Cod. Prod.
DCM2322TA5N26A2T60
Cod. LCSC
C6932013
Imballo
DIP,24.8x22.8mm
Numero Cliente
Attr. chiave
Step-down type 24V 43V~154V DIP,24.8x22.8mm DC DC Converters RoHS
Scheda TecnicaVICOR DCM2322TA5N26A2T60
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 277.9139$ 277.91
200+$ 110.8906$ 22178.12
500+$ 107.185$ 53592.50
1,000+$ 105.3531$ 105353.10
Package Standard25/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreVICOR
ImballoDIP,24.8x22.8mm
FunctionStep-down type
Number of Outputs1
Iout5A
Output Voltage24V
Height7.21mm
Ripple Noise492mVp-p
Operating Temperature-40℃~+125℃
Voltage - Supply43V~154V
Conversion Efficiency93%
Length24.84mm
Width22.8mm

Descrizione

Traduzione AI

DCM2322 is a low-power, isolated and regulated DC-DC converter that operates from an unregulated wide-range input to produce an isolated 24.0 VDC output. With its high-frequency zero-voltage switching topology, the converter delivers consistently high efficiency across the entire input voltage range. The modular DCM converter and downstream DC-DC products support efficient power distribution from unregulated diverse sources to point-of-load, delivering superior power system performance and connectivity. Leveraging the thermal performance and density advantages of Vicor ChiP packaging technology, the DCM2322 offers flexible thermal management options with very low top-side and bottom-side thermal impedance. ChiP-based thermally adaptable power components enable customers to achieve cost-effective power system solutions quickly and predictably.

Caratteristiche

Traduzione AI
  • Isolated, regulated DC-DC converter
  • Up to 120W, 5.00A continuous output
  • 90.6% peak efficiency
  • 481W/in³ power density
  • Wide input range 43 ~ 154 VDC
  • Safety extra-low voltage output, nominal 24.0V
  • 3000 VDC isolation
  • Zero voltage switching high-frequency switching
  • Supports low-profile, high-density filtering
  • Dual operating modes: Array Mode and Enhanced VOUT Regulation Mode
  • Array Mode supports up to 8 units, 960W total power, no power derating required; sharing strategy allows different line voltages within the array
  • Enhanced VOUT Regulation Mode supports standalone 120W operation
  • Full available current limiting
  • Overvoltage, overcurrent, undervoltage, short-circuit, and thermal shutdown protection

Applicazioni

Traduzione AI
  • Railway transportation
  • Industrial process control