ADI LTP5902IPC-IPMA#PBF
| Producent | |
| Nr części prod. | LTP5902IPC-IPMA#PBF |
| Nr LCSC | C690831 |
| Opak. | SMD-66P |
| Numer Klienta | |
| Klucz. cechy | SMD-66P RF Transceiver Modules and Modems RoHS |
| Karta Katalogowa | ADI LTP5902IPC-IPMA#PBF |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Transceiver Modules and Modems | |
| Producent | ADI | |
| Opak. | SMD-66P |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Transceiver Modules and Modems | |
| Producent | ADI |
| Typ | Opis | |
|---|---|---|
| Opak. | SMD-66P |
Opis
SmartMesh IP wireless sensor networks are self managing, low power Internet Protocol (IP) networks built from wireless nodes called motes. The LTP5901-IPM/ LTP5902-IPM is the IP mote product in the Eterna family of IEEE 802.15.4e printed circuit board assembly solutions, featuring a highly-integrated, low power radio design by Dust Networks as well as an ARM Cortex-M3 32-bit microprocessor running Dust’s embedded SmartMesh IP networking software. Both the LTP5901-IPM (with chip antenna), at 24mmx42mm, and the LTP5902-IPM (with MMCX connector), at 24mmx37mm, are designed for surface mount assembly. With Dust’s time-synchronized SmartMesh IP networks, all motes in the network may route, source or terminate data, while providing many years of battery powered operation. The SmartMesh IP software provided with the LTP5901-IPM/LTP5902-IPM is fully tested and validated, and is readily configured via a software Application Programming Interface. SmartMesh IP motes deliver a highly flexible network with proven reliability and low power performance in an easy-to-integrate platform.
Funkcje
- Complete Radio Transceiver, Embedded Processor, and Networking Software for Forming a Self-Healing Mesh Network
- Time Synchronized Network-Wide Scheduling Per Transmission
- Frequency Hopping
- Redundant Spatially Diverse Topologies
- Network-Wide Reliability and Power Optimization
- NIST Certified Security
-
99.999% Network Reliability Achieved in the Most Challenging RF Environments
- Sub 50µA Routing Nodes
- Compliant to 6LoWPAN Internet Protocol (IP) and IEEE 802.15.4e Standards
- Industry-Leading Low Power Radio Technology with 4.5mA to Receive and 9.7mA to Transmit at 8dBm
- RF Modular Certification Include USA, Canada, EU, Japan, Taiwan, Korea, India, Australia and New Zealand
- PCB Assembly with Chip Antenna (LTP5901-IPM) or with MMCX Antenna Connector (LTP5902-IPM)
- QFN Version (LTC5800-1PM) Available
- Micrium HCOS-11 Real Time Operating System Based On-Chip Software Development Kit
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 156.4487 | $ 156.45 |
| 200+ | $ 60.5445 | $ 12108.90 |
| 500+ | $ 58.4162 | $ 29208.10 |
| 1,000+ | $ 57.3658 | $ 57365.80 |
Standardowa Obudowa33/Full Tray | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Transceiver Modules and Modems | |
| Producent | ADI | |
| Opak. | SMD-66P |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Transceiver Modules and Modems | |
| Producent | ADI |
| Typ | Opis | |
|---|---|---|
| Opak. | SMD-66P |
Opis
SmartMesh IP wireless sensor networks are self managing, low power Internet Protocol (IP) networks built from wireless nodes called motes. The LTP5901-IPM/ LTP5902-IPM is the IP mote product in the Eterna family of IEEE 802.15.4e printed circuit board assembly solutions, featuring a highly-integrated, low power radio design by Dust Networks as well as an ARM Cortex-M3 32-bit microprocessor running Dust’s embedded SmartMesh IP networking software. Both the LTP5901-IPM (with chip antenna), at 24mmx42mm, and the LTP5902-IPM (with MMCX connector), at 24mmx37mm, are designed for surface mount assembly. With Dust’s time-synchronized SmartMesh IP networks, all motes in the network may route, source or terminate data, while providing many years of battery powered operation. The SmartMesh IP software provided with the LTP5901-IPM/LTP5902-IPM is fully tested and validated, and is readily configured via a software Application Programming Interface. SmartMesh IP motes deliver a highly flexible network with proven reliability and low power performance in an easy-to-integrate platform.
Funkcje
- Complete Radio Transceiver, Embedded Processor, and Networking Software for Forming a Self-Healing Mesh Network
- Time Synchronized Network-Wide Scheduling Per Transmission
- Frequency Hopping
- Redundant Spatially Diverse Topologies
- Network-Wide Reliability and Power Optimization
- NIST Certified Security
-
99.999% Network Reliability Achieved in the Most Challenging RF Environments
- Sub 50µA Routing Nodes
- Compliant to 6LoWPAN Internet Protocol (IP) and IEEE 802.15.4e Standards
- Industry-Leading Low Power Radio Technology with 4.5mA to Receive and 9.7mA to Transmit at 8dBm
- RF Modular Certification Include USA, Canada, EU, Japan, Taiwan, Korea, India, Australia and New Zealand
- PCB Assembly with Chip Antenna (LTP5901-IPM) or with MMCX Antenna Connector (LTP5902-IPM)
- QFN Version (LTC5800-1PM) Available
- Micrium HCOS-11 Real Time Operating System Based On-Chip Software Development Kit
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |