LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ADI LTC6912CDE-2#PBF product image
  • LTC6912CDE-2#PBF thumbnail 1
  • LTC6912CDE-2#PBF thumbnail 2
  • LTC6912CDE-2#PBF thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

ADI LTC6912CDE-2#PBF

제조업체
제조사 품번
LTC6912CDE-2#PBF
LCSC 번호
C689701
포장
DFN-12-EP(3x4)
고객 번호
주요 제원
Dual Programmable Gain Amplifiers with Serial Digital Interface
데이터시트ADI LTC6912CDE-2#PBF
RoHS 준수1개 문서 이용 가능
재고 있음: 24
24 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가총액
1+$ 11.2548$ 11.25
10+$ 10.8677$ 108.68
표준 패키지91/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
제조업체ADI
포장DFN-12-EP(3x4)
FeaturesDigital interface gain;Enable/shutdown function
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The LTC6912 is a family of dual channel, low noise, digitally programmable gain amplifiers (PGA) that are easy to use and occupy very little PC board space. The gains for both channels are independently programmable using a 3-wire SPI interface to select voltage gains of 0, 1, 2, 5, 10, 20, 50, and 100V/V (LTC6912-1); and 0, 1, 2, 4, 8, 16, 32, and 64V/V (LTC6912-2). All gains are inverting. The LTC6912 family consists of 2 matched amplifiers with rail-to-rail outputs. When operated with unity gain, they will also process rail-to-rail input signals. A half-supply reference generated internally at the AGND pin supports single power supply applications. Operating from single or split supplies from 2.7V to 10.5V total, the LTC6912-X family is offered in tiny SSOP and DFN-12 Packages.

주요 특징

AI 번역
  • 2 Channels with Independent Gain Control
  • Offset Voltage = 2mV Max (-40°C to 85°C)
  • Channel-to-Channel Gain Matching of 0.1dB Max
  • 3-Wire SPITM Interface
  • Extended Gain-Bandwidth at High Gains
  • Wired-OR Outputs Possible (2:1 Analog MUX Function)
  • Low Power Hardware Shutdown (GN-16 Only, 2µA Max at 2.7V)
  • Rail-to-Rail Input Range
  • Rail-to-Rail Output Swing
  • Single or Dual Supply: 2.7V to 10.5V Total
  • Input Noise: 12.6nV/√Hz
  • Total System Dynamic Range to 115dB
  • 16-Pin GN (SSOP) or 12-Pin DFN Package Options

응용 분야

AI 번역
  • Data Acquisition Systems
  • Dynamic Gain Changing
  • Automatic Ranging Circuits
  • Automatic Gain Control