LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ADI LTC4251BIS6-1#TRMPBF product image
Zdjęcia poglądowe

ADI LTC4251BIS6-1#TRMPBF

Producent
Nr części prod.
LTC4251BIS6-1#TRMPBF
Nr LCSC
C687724
Opak.
TSOT-23-6L
Numer Klienta
Klucz. cechy
1 TSOT-23-6L Hot Swap Controllers RoHS
Karta KatalogowaADI LTC4251BIS6-1#TRMPBF
Zgodność z RoHS1 dokumentów dostępnych
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 4.4406$ 4.44
200+$ 1.7195$ 343.90
500+$ 1.6593$ 829.65
1,000+$ 1.6284$ 1628.40
Standardowa Obudowa500/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ProducentADI
Opak.TSOT-23-6L
Operating Temperature Range-40℃~+85℃
Length-
FET TypeExternal FET
Height-
FeaturesOvercurrent Protection;Short-Circuit Protection;Soft-start;Under-voltage lockout
Threshold Voltage-
Width-
Peak Output Current(Source)58uA
Voltage Rating-
Number of Channels1
RDS(on)-
Peak Output Current(Sink)58mA

Opis

Tłumaczenie AI

The negative voltage Hot Swap controllers allow a board to be safely inserted and removed from a live backplane. Output current is controlled by three stages of current limiting: a timed circuit breaker, active current limiting and a fast feedforward path that limits peak current under worst-case catastrophic fault conditions. Programmable undervoltage and overvoltage detectors disconnect the load whenever the input supply exceeds the desired operating range. The supply input is shunt regulated, allowing safe operation with very high supply voltages. A multifunction timer delays initial start-up and controls the circuit breaker’s response time. The LTC4251B UV/OV thresholds are designed to match the standard telecom operating range of – 43V to –75V. The LTC4251B-1 UV/OV thresholds extend the operating range to encompass –36V to –72V. The LTC4251B-2 implements a UV threshold of -43V only. The LTC4251B improves the ruggedness of the LTC4251 shunt regulator.

Funkcje

Tłumaczenie AI
  • Allows Safe Board Insertion and Removal from a Live –48V Backplane
  • Floating Topology Permits Very High Voltage Operation
  • Programmable Analog Current Limit with Circuit Breaker Timer
  • Fast Response Time Limits Peak Fault Current
  • Improved Ruggedness Shunt Regulator
  • Programmable Timer
  • Programmable Undervoltage/Overvoltage Protection
  • Low Profile 6-Lead SOT-23 (ThinSOT) Package

Zastosowania

Tłumaczenie AI
  • Hot Board Insertion
  • Electronic Circuit Breaker
  • –48V Distributed Power Systems
  • Negative Power Supply Control
  • Central Office Switching
  • Programmable Current Limiting Circuit
  • High Availability Servers
  • Disk Arrays