LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LTC1647-3IGN#PBF product image
Abbildung ähnlich

ADI LTC1647-3IGN#PBF

Hersteller
Herst.-Teilenr.
LTC1647-3IGN#PBF
LCSC-Nr.
C676263
Verp.
SSOP-16
Kundennummer
Hauptmerkm.
2 2.7V~16.5V SSOP-16 Hot Swap Controllers RoHS
DatenblattADI LTC1647-3IGN#PBF
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 7.083$ 7.08
200+$ 2.7413$ 548.26
500+$ 2.6456$ 1322.80
1,000+$ 2.5977$ 2597.70
Standardgehäuse100/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
HerstellerADI
Verp.SSOP-16
Operating Temperature Range-40℃~+85℃
Length-
FET TypeExternal FET
Height-
FeaturesOvercurrent Protection;Short-Circuit Protection;Soft-start;Under-voltage lockout
Threshold Voltage50mV
Width-
Peak Output Current(Source)10uA
Number of Channels2
Voltage Rating2.7V~16.5V
RDS(on)-
Peak Output Current(Sink)50uA

Beschreibung

KI-Übersetzung

Dual Hot Swap controllers permit a board to be safely inserted and removed from a live backplane. Using external N-channel MOSFETs, the board supply voltages can be ramped up at a programmable rate. A high side switch driver controls the MOSFET gates for supply voltages ranging from 2.7V to 16.5V. A programmable electronic circuit breaker protects against overloads and shorts. The ON pins are used to control board power or clear a fault. The LTC1647-1 is a dual Hot Swap controller with a common VCC pin, separate ON pins and is available in an SO-8 package. The LTC1647-2 is similar to the LTC1647-1 but combines a fault status flag with automatic retry at the ON pins and is also available in the SO-8 package. The LTC1647-3 has individual VCC pins, ON pins and FAULT status pins for each channel and is available in a 16-lead narrow SSOP package.

Merkmale

KI-Übersetzung
  • Allows Safe Board Insertion and Removal from a Live Backplane
  • Programmable Electronic Circuit Breaker
  • FAULT Output Indication
  • Programmable Supply Voltage Power-Up Rate
  • High Side Drive for External MOSFET Switches
  • Controls Supply Voltages from 2.7V to 16.5V
  • Undervoltage Lockout

Anwendungen

KI-Übersetzung
  • Hot Board Insertion
  • Electronic Circuit Breaker
  • Portable Computer Device Bays
  • Hot Plug Disk Drive