LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LT1580IT#PBF product image
Immagini a scopo illustrativo

ADI LT1580IT#PBF

Produttore
Cod. Prod.
LT1580IT#PBF
Cod. LCSC
C664321
Imballo
TO-220-5
Numero Cliente
Attr. chiave
7A Adjustable Positive 5.5V TO-220-5 Special Purpose Regulators RoHS
Scheda TecnicaADI LT1580IT#PBF
Conformità RoHS1 documenti disponibili
Parti alternative3
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 13.9005$ 13.90
200+$ 5.3806$ 1076.12
500+$ 5.1907$ 2595.35
1,000+$ 5.0981$ 5098.10
Package Standard50/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ProduttoreADI
ImballoTO-220-5
FeaturesPower supply timing control;Over Current Protection;Thermal shutdown
Voltage Dropout-
Number of Outputs1
Output Voltage1.25V~4.65V
Output Current7A
Output TypeAdjustable
Quiescent Current-
Output ConfigurationPositive
Voltage - Supply5.5V
Operating Temperature-40℃~+125℃

Descrizione

Traduzione AI

The LT is a 7A low dropout regulator designed to power the new generation of microprocessors. The dropout voltage of this device is 100mV at light loads rising to just 540mV at 7A. To achieve this dropout, a second low current input voltage 1V greater than the output voltage, is required. The device can also be used as a single supply device where dropout is comparable to an LT1584. A remote SENSE pin is brought out. This feature virtually eliminates output voltage variations due to load changes. Typical load regulation, measured at the SENSE pin, for a load current step of 100mA to 7A is less than 1mV. The LT1580 has fast transient response, equal to the LT1584. On fixed voltage devices, the ADJ pin is brought out. A small capacitor on the ADJ pin further improves transient response. This device is ideal for generating processor supplies of 2V to 3V on motherboards where both 5V and 3.3V supplies are available.

Caratteristiche

Traduzione AI
  • Low Dropout, 540mV at 7A Output Current
  • Fast Transient Response
  • Remote Sense
  • 1mV Load Regulation
  • Fixed 2.5V Output and Adjustable Output
  • No Supply Sequencing Problems in Dual Supply Mode

Applicazioni

Traduzione AI
  • Microprocessor Supplies
  • Post Regulators for Switching Supplies
  • High Current Regulators
  • 5V to 3.XXV for Pentium Processors Operating at 90MHz to 166MHz and Beyond
  • 3.3V to 2.9V for Portable Pentium Processor
  • PowerPC Series Power Supplies

Parti alternative

MPNProduttoreConfezioneDisponibilitàPrezzo unitario
LT1580IT#06PBFADITO-220-50$ 11.4279
LT1580CT#06PBFADITO-220-50$ 10.0203
LT1580CT#PBFADITO-220-50$ 9.7748