LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LT1171IQ#TRPBF product image
Abbildung ähnlich

ADI LT1171IQ#TRPBF

Hersteller
Herst.-Teilenr.
LT1171IQ#TRPBF
LCSC-Nr.
C662970
Verp.
DDPAK-5
Kundennummer
Hauptmerkm.
100kHz 2.5A DDPAK-5 Voltage Regulators - DC DC Switching Regulators RoHS
DatenblattADI LT1171IQ#TRPBF
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 10.8151$ 10.82
200+$ 4.1859$ 837.18
750+$ 4.0393$ 3029.48
1,500+$ 3.9668$ 5950.20
Standardgehäuse750/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
HerstellerADI
Verp.DDPAK-5
Operating Temperature-40℃~+100℃@(TJ)
Frequency - Switching100kHz
Number of Outputs1
FunctionBoost;Step-down type
FeaturesOvercurrent Protection;Frequency synchronization
Output Type-
TopologyBuck;Boost;Flyback;Forward;Inverting;Cuk
Operating Voltage3V~40V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current2.5A
Quiescent Current-

Beschreibung

KI-Übersetzung

The LT1170/LT1171/LT1172 are monolithic high power switching regulators. They can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and “Cuk.” A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry. Integration of all functions allows the LT1170/LT1171/LT1172 to be built in a standard 5-pin TO-3 or TO-220 power package as well as the 8-pin packages (LT1172). This makes them extremely easy to use and provides “bust proof” operation similar to that obtained with 3-pin linear regulators. The LT1170/LT1171/LT1172 operate with supply voltages from 3V to 60V, and draw only 6mA quiescent current. They can deliver load power up to 100W with no external power devices. By utilizing current-mode switching techniques, they provide excellent AC and DC load and line regulation. The LT1170/LT1171/LT1172 have many unique features not found even on the vastly more difficult to use low power control chips presently available. They use adaptive antisat switch drive to allow very wide ranging load currents with no loss in efficiency. An externally activated shutdown mode reduces total supply current to 50µA typically for standby operation.

Merkmale

KI-Übersetzung
  • Wide Input Voltage Range: 3V to 60V
  • Low Quiescent Current: 6mA
  • Internal 5A Switch (2.5A for LT1171, 1.25A for LT1172)
  • Shutdown Mode Draws Only 50µA Supply Current
  • Very Few External Parts Required
  • Self-Protected Against Overloads
  • Operates in Nearly All Switching Topologies
  • Flyback-Regulated Mode Has Fully Floating Outputs
  • Comes in Standard 5-Pin Packages
  • LT1172 Available in 8-Pin MiniDIP and Surface Mount Packages
  • Can Be Externally Synchronized

Anwendungen

KI-Übersetzung
  • Logic Supply 5V at 10A
  • 5V Logic to ±15V Op Amp Supply
  • Battery Upconverter
  • Power Inverter (+ to -) Or (- to +)
  • Fully Floating Multiple Outputs