LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Amphenol PS1-CO-1000 product image
Immagini a scopo illustrativo

Amphenol PS1-CO-1000

Produttore
Cod. Prod.
PS1-CO-1000
Cod. LCSC
C6629192
Imballo
-
Numero Cliente
Attr. chiave
1.2bar~800mbar Carbon Monoxide Gas Sensors RoHS
Scheda TecnicaAmphenol PS1-CO-1000
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 30.5422$ 30.54
200+$ 12.1869$ 2437.38
500+$ 11.7798$ 5889.90
1,000+$ 11.5794$ 11579.40
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSensors, Transducers/Gas Sensors
ProduttoreAmphenol
Imballo-
Width-
Tolerance-
Measurement Range1.2bar~800mbar
Length-
Diameter (φD)-
TypeCarbon Monoxide
Interface-
Working current-
Pitch-
Height-
working voltage-
working temperature-40℃~+55℃
Features-

Descrizione

Traduzione AI

The PS1 and PS4 electrochemical gas sensors in the SGX series employ a revolutionary "Solid Polymer Electrolyte" technology based on catalytic reaction principles. The target gas being measured generates a small current proportional to the gas concentration. This technology provides a stable, high-quality, and cost-effective manufacturing process. SGX Solid Polymer Electrolyte gas sensors feature an extremely compact form factor, high sensitivity, no power supply requirement, and very low cross-sensitivity to other gases.

Caratteristiche

Traduzione AI
  • Compact size
  • Wide temperature range
  • Low cross-sensitivity
  • No electrolyte leakage
  • High sensitivity
  • Fast response time
  • Highly linear response at high concentrations

Applicazioni

Traduzione AI
  • Threshold monitoring
  • Oil and petrochemical industry
  • Leak detection
  • Steel industry
  • Parking lots