ADI ADUM1447ARSZ-RL7
| Produttore | |
| Cod. Prod. | ADUM1447ARSZ-RL7 |
| Cod. LCSC | C660476 |
| Imballo | SSOP-20-208mil |
| Numero Cliente | |
| Attr. chiave | SSOP-20-208mil Digital Isolators RoHS |
| Scheda Tecnica | ADI ADUM1447ARSZ-RL7 |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 2 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Digital Isolators | |
| Produttore | ADI | |
| Imballo | SSOP-20-208mil | |
| Features | Fail-safe output;Configurable debounce filter | |
| Number of Channels | 4 | |
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 2Mbps |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Digital Isolators | |
| Produttore | ADI | |
| Imballo | SSOP-20-208mil | |
| Features | Fail-safe output;Configurable debounce filter | |
| Number of Channels | 4 |
| Tipo | Descrizione | |
|---|---|---|
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 2Mbps |
Descrizione
The ADuM1440/ADuM1441/ADuM1442/ADuM1445/ADuM1446/ADuM1447 are micropower, 4-channel digital isolators based on Coupler technology. These isolation devices integrate high-speed CMOS with monolithic air-core transformer technology, offering superior performance characteristics over alternatives such as optocouplers. In standard operating mode, with ENₓ = 0 (internal refresh enabled), current per channel is less than 10μA. With ENₓ = 1 (internal refresh disabled), current per channel drops below 1μA. The devices are available in compact 16-lead QSOP and 20-lead SSOP packages, saving nearly 70% of board space compared to isolators in wide-body SOIC packages. These devices withstand high isolation voltages and meet regulatory requirements such as UL and CSA standards (pending). In addition to space savings, they can operate from supplies as low as 2.25V. Beyond low power consumption, all variants of the ADuM1440/ADuM1441/ADuM1442/ADuM1445/ADuM1446/ADuM1447 feature very low pulse width distortion (less than 8ns). Furthermore, each variant provides an input glitch filter to prevent interference from extraneous noise.
Caratteristiche
- Ultra-low power operation
- Supply voltage: 3.3V (typical)
- Quiescent current: 5.6μA per channel (refresh enabled)
- Quiescent current: 0.3μA per channel (refresh disabled)
- Typical dynamic current: 148μA/Mbps per channel
- Supply voltage: 2.5V (typical)
- Quiescent current: 0.1μA per channel (refresh enabled)
- Quiescent current: 0.1μA per channel (refresh disabled)
- Typical dynamic current: 117μA/Mbps per channel
- Small 16-pin QSOP/20-pin SSOP package
- Bidirectional communication
- Data rate up to 2Mbps (NRZ)
- Operating temperature up to: 125°C
- High common-mode transient immunity: >25kV/μs
- Safety and regulatory approvals
- UL1577 component recognition program (pending)
- 2500Vrms for 1 minute per UL1577
- 3750Vrms for 1 minute per UL1577 (SSOP package)
- CSA component acceptance notice #5A (pending)
- VDE certificate of conformity (pending)
- DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
- VIOMR = 560VPEAK (QSOP package)
- VIOMR = 849VPEAK (SSOP package)
Applicazioni
- General-purpose low-power multi-channel isolation
- 1MHz low-power peripheral interface (SPI)
- 4mA to 20mA loop process control
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 5.166 | $ 5.17 |
| 200+ | $ 2.0004 | $ 400.08 |
| 500+ | $ 1.9294 | $ 964.70 |
| 1,000+ | $ 1.8954 | $ 1895.40 |
Package Standard500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Digital Isolators | |
| Produttore | ADI | |
| Imballo | SSOP-20-208mil | |
| Features | Fail-safe output;Configurable debounce filter | |
| Number of Channels | 4 | |
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 2Mbps |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Digital Isolators | |
| Produttore | ADI | |
| Imballo | SSOP-20-208mil | |
| Features | Fail-safe output;Configurable debounce filter | |
| Number of Channels | 4 |
| Tipo | Descrizione | |
|---|---|---|
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 2Mbps |
Descrizione
The ADuM1440/ADuM1441/ADuM1442/ADuM1445/ADuM1446/ADuM1447 are micropower, 4-channel digital isolators based on Coupler technology. These isolation devices integrate high-speed CMOS with monolithic air-core transformer technology, offering superior performance characteristics over alternatives such as optocouplers. In standard operating mode, with ENₓ = 0 (internal refresh enabled), current per channel is less than 10μA. With ENₓ = 1 (internal refresh disabled), current per channel drops below 1μA. The devices are available in compact 16-lead QSOP and 20-lead SSOP packages, saving nearly 70% of board space compared to isolators in wide-body SOIC packages. These devices withstand high isolation voltages and meet regulatory requirements such as UL and CSA standards (pending). In addition to space savings, they can operate from supplies as low as 2.25V. Beyond low power consumption, all variants of the ADuM1440/ADuM1441/ADuM1442/ADuM1445/ADuM1446/ADuM1447 feature very low pulse width distortion (less than 8ns). Furthermore, each variant provides an input glitch filter to prevent interference from extraneous noise.
Caratteristiche
- Ultra-low power operation
- Supply voltage: 3.3V (typical)
- Quiescent current: 5.6μA per channel (refresh enabled)
- Quiescent current: 0.3μA per channel (refresh disabled)
- Typical dynamic current: 148μA/Mbps per channel
- Supply voltage: 2.5V (typical)
- Quiescent current: 0.1μA per channel (refresh enabled)
- Quiescent current: 0.1μA per channel (refresh disabled)
- Typical dynamic current: 117μA/Mbps per channel
- Small 16-pin QSOP/20-pin SSOP package
- Bidirectional communication
- Data rate up to 2Mbps (NRZ)
- Operating temperature up to: 125°C
- High common-mode transient immunity: >25kV/μs
- Safety and regulatory approvals
- UL1577 component recognition program (pending)
- 2500Vrms for 1 minute per UL1577
- 3750Vrms for 1 minute per UL1577 (SSOP package)
- CSA component acceptance notice #5A (pending)
- VDE certificate of conformity (pending)
- DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
- VIOMR = 560VPEAK (QSOP package)
- VIOMR = 849VPEAK (SSOP package)
Applicazioni
- General-purpose low-power multi-channel isolation
- 1MHz low-power peripheral interface (SPI)
- 4mA to 20mA loop process control
C660476 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| ADUM1447ARSZ | ADI | SSOP-20-208mil | 0 | $ 5.166 | ||
| ADUM1442ARSZ-RL7 | ADI | SSOP-20-208mil | 0 | $ 5.166 |