LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI ADP1071-1ACCZ-R7 product image
Abbildung ähnlich

ADI ADP1071-1ACCZ-R7

Hersteller
Herst.-Teilenr.
ADP1071-1ACCZ-R7
LCSC-Nr.
C658690
Verp.
LGA-24(4x8)
Kundennummer
Hauptmerkm.
LGA-24(4x8) Power Supply Controllers, Monitors RoHS
DatenblattADI ADP1071-1ACCZ-R7
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 6.7728$ 6.77
200+$ 2.6209$ 524.18
500+$ 2.5298$ 1264.90
1,000+$ 2.4835$ 2483.50
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

The ADP1071-1/ADP1071-2 are pulse-width modulation (PWM) current mode fixed frequency synchronous flyback controllers designed for isolated dc-to-dc power supplies. Analog Devices proprietary iCouplers are integrated in the ADP1071-1/ADP1071-2 to eliminate the bulky signal transformers and optocouplers that transmit signals over the isolation boundary. Integrating the iCouplers reduces system design complexity, cost, and component count and improves overall system reliability. With the integrated isolators and metal-oxide semiconductor field effect transistor (MOSFET) drivers on both the primary and the secondary side, the ADP1071-1/ADP1071-2 offer a compact system level design and yield a higher efficiency than a diode rectified flyback converter at heavy loads. Output regulation is achieved by sensing the output voltage on the secondary side, where the feedback and the PWM signals are transmitted between the primary and secondary sides through the iCouplers. The ADP1071-1/ADP1071-2 are offered in a 16-lead SOIC_W package with an isolation voltage rating of 5 kV rms. The ADP1071-2 is designed for isolated dc-to-dc applications typically with an input voltage less than 36 V, and the ADP1071-1 targets high input voltage applications, in which the dc input voltage can exceed 60 V. The ADP1071-1/ADP1071-2 offer features such as input current protection, output overvoltage protection (OVP), undervoltage lockout (UVLO), precision enable with adjustable hysteresis, overtemperature protection (OTP), and power saving light load mode (LLM).

Merkmale

KI-Übersetzung
  • Current mode controller for flyback topology
  • ADP1071-1: programmable LLM or CCM for high VIN applications
  • ADP1071-2: forced CCM operation
  • Programmable slope compensation
  • Integrated 5 kV isolation (wide body SOIC package) or 3.0 kV (LGA package) rated dielectric isolation voltage with patented iCoupler technology
  • Wide voltage supply range Primary VDD: up to 60 V (ADP1071-2 only) Secondary VDD2: up to 36 V
  • Integrated 1 A primary side MOSFET driver
  • Integrated 1 A secondary side MOSFET drivers for synchronous rectification
  • Integrated error amplifier and <1% accurate reference voltage
  • Programmable frequency range: 50 kHz to 600 kHz
  • Duty cycle clamp limit 85%
  • Programmable soft start and soft start from precharged load
  • Protection features such as short circuit, output overvoltage, and overtemperature protection
  • Power saving LLM using MODE pin (ADP1071-1 only)
  • Cycle by cycle input overcurrent protection
  • Precision enable UVLO with hysteresis
  • Frequency synchronization
  • Safety and regulatory approvals (pending)
  • UL recognition 5000 V rms for 1 minute per UL 1577 (for wide body SOIC package) 3000 V rms for 1 minute per UL 1577 (for LGA package)
  • CSA Component Acceptance Notice 5A
  • VDE certificate of conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 V10RM = 849 V peak (for wide body SOIC package) V10RM = 565 V peak (for LGA package)
  • CQC certification per GB4943.1-2011
  • Available in 16-lead SOIC_W package and 24 terminal LGA package

Anwendungen

KI-Übersetzung
  • Isolated dc-to-dc or ac-to-dc power conversion
  • Telecom, industrial
  • Small cell
  • PoE powered device
  • Enterprise switches and routers