LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI ADP1032ACPZ-3-R7 product image
Immagini a scopo illustrativo

ADI ADP1032ACPZ-3-R7

Produttore
Cod. Prod.
ADP1032ACPZ-3-R7
Cod. LCSC
C658672
Imballo
LFCSP-41(7x9)
Numero Cliente
Attr. chiave
LFCSP-41(7x9) Power Supply Controllers, Monitors RoHS
Scheda TecnicaADI ADP1032ACPZ-3-R7
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 9.5372$ 9.54
200+$ 3.6905$ 738.10
750+$ 3.5608$ 2670.60
1,500+$ 3.4976$ 5246.40
Package Standard750/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

The ADP1032 is a high performance, isolated micropower management unit (PMU) that combines an isolated flyback and a dc-to-dc regulator providing two isolated power rails. Additionally, the ADP1032 contains four high speed serial peripheral interface (SPI) isolation channels and three general-purpose isolators for channel to channel applications where low power dissipation and small solution size is required. Operating over an input voltage range of 4.5 V to 60 V, the ADP1032 generates isolated output voltages of 6 V to 28 V (adjustable version) or 24 V (fixed version) for VoUT1, and factory programmable voltages of 5.15 V, 5.0 V, or 3.3 V for VOUT2. By default, the ADP1032 flyback regulator operates at a 250 kHz switching frequency, and the buck regulator operates at 125 kHz. The two regulators are phase shifted relative to each other to reduce electromagnetic interference (EMI). The ADP1032 can be driven by an external oscillator in the range of 350 kHz to 750 kHz to ease noise filtering in sensitive applications. The digital isolators integrated in the ADP1032 use Analog Devices, Inc., iCoupler chip scale transformer technology, optimized for low power and low radiated emissions. The ADP1032 is available in a 9 mm×7 mm, 41 - lead LFCSP and is rated for a -40°C to +125°C operating junction temperature range.

Caratteristiche

Traduzione AI
  • Wide input supply voltage range: 4.5 V to 60 V
  • Integrated flyback power switch
  • Generates two isolated, well regulated independent outputs VOUT1: 24 V or 6 V to 28 V VOUT2: 3.3 V, 5.0 V, or 5.15 V
  • Uses a 1:1 ratio transformer for simplified transformer design
  • Peak current limiting and OVP for flyback and buck regulators
  • Precision enable input and power - good output
  • Adjustable switching frequency via SYNC input
  • Internal compensation and soft start control per regulator
  • High speed, low propagation delay, SPI signal isolation channels
  • Three 100 kbps general - purpose isolated data channels
  • 41 - lead, 9 mm×7 mm LFCSP form factor enables small overall solution size
  • -40°C to +125°C operating junction temperature range
  • Safety and regulatory approvals (pending)
  • CISPR11 Class B radiated emission UL recognition: 2500 V rms for 1 minute duration per UL 1577 CSA Component Acceptance Notice 5A 300 V rms basic insulation between slave, master, and field power domains (IEC 61010 - 1, pending) VDE certificate of conformity DIN V VDE 0884 - 10 (VDE 0884 - 10):2006 - 12 VIORM = 565 VPEAK

Applicazioni

Traduzione AI
  • Industrial automation and process control
  • Instrumentation and data acquisition systems
  • Data and power isolation